Lapp UNITRONIC FD CP (TP) Control Cable, 5 Cores, 0.25mm² 24 AWG, Screened, Grey PUR Sheath
- RS Stock No.:
- 433-399
- Mfr. Part No.:
- 11139511
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€756.29
(exc. VAT)
€930.24
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €756.29 | €7.563 |
*price indicative
- RS Stock No.:
- 433-399
- Mfr. Part No.:
- 11139511
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | UNITRONIC FD CP (TP) | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.5mm | |
| Voltage | 500V | |
| Conductor Type | Extra Fine | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL AWM Style 21576 (File No. E63634), UL 758, AWM I/II A/B (File No. E63634) | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series UNITRONIC FD CP (TP) | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.5mm | ||
Voltage 500V | ||
Conductor Type Extra Fine | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL AWM Style 21576 (File No. E63634), UL 758, AWM I/II A/B (File No. E63634) | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24AWG | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- IT
Lapp UNITRONIC FD CP (TP) Plus A Series Control Cable, 8.5mm Outside Diameter, 5 Cores - 11139511
This control cable provides screened transmission for multi-conductor signalling and control in industrial installations. Constructed with a grey polyurethane outer sheath, it is intended for environments requiring flame-retardant behaviour and flexible conductor performance across a wide temperature range.
Features and Benefits:
• Screened construction reduces electromagnetic interference for stable signals
• Extra fine bare copper conductors improve flexibility for dynamic routing
• Rated for 500V operation to support common control-voltage systems
• Flame-retardant jacket limits fire propagation in confined installations
• Operates from -40°C to 80°C for broad environmental tolerance
• Extra fine bare copper conductors improve flexibility for dynamic routing
• Rated for 500V operation to support common control-voltage systems
• Flame-retardant jacket limits fire propagation in confined installations
• Operates from -40°C to 80°C for broad environmental tolerance
Applications
• Suitable for factory automation cable runs near motors
• Ideal for control panels in machine tool assemblies
• Used with distributed I/O modules in manufacturing cells
• Can be used for signal transmission in processing plants
• Ideal for control panels in machine tool assemblies
• Used with distributed I/O modules in manufacturing cells
• Can be used for signal transmission in processing plants
How does the conductor construction aid installation in tight routing?
The conductors are made from very fine strands of bare copper, which increases pliability and permits easier bending and frequent flexing without conductor fatigue.
What screening benefits are provided for sensitive signals?
The screening minimises external electromagnetic interference, improving signal integrity where nearby power cables or electronic drives could otherwise cause disturbance.
How does the sheath material affect mechanical resistance?
The jacket is polyurethane, offering a balance of abrasion resistance and flexibility while maintaining performance in applications requiring movement and handling.
Which standards govern the cables electrical and material properties?
It conforms to multiple international standards covering conductor construction, fire testing, and material characteristics as specified for industrial control cabling.
Related links
- Lapp UNITRONIC FD CP (TP) Plus A Control Cable 0.25mm² 24 AWG Grey Polyurethane Sheath
- Lapp UNITRONIC FD CP (TP) plus A Series Data Cable 14 Pairs 28 Cores 0.50 mm² 100 m Grey Sheath Polyurethane
- Lapp UNITRONIC FD P Plus Control Cable Unscreened, Grey Polyurethane Sheath
- Lapp UNITRONIC FD P Plus Control Cable Unscreened, Grey Polyurethane Sheath
- Lapp UNITRONIC FD P Plus Control Cable Unscreened, Grey Polyurethane Sheath
- Lapp UNITRONIC FD P Plus Control Cable Unscreened, Grey Polyurethane Sheath
- Lapp UNITRONIC FD P Plus Control Cable Unscreened, Grey Polyurethane Sheath
- Lapp UNITRONIC FD CP Series Data Cable 4 Pairs 0.9 mm² 100 m Grey Sheath Polyurethane
