Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.09mm² 28 AWG, Screened, 30 m, Grey PVC
- RS Stock No.:
- 298-4001
- Mfr. Part No.:
- 3303 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€108.73
(exc. VAT)
€133.74
(inc. VAT)
- 17 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €108.73 | €3.624 |
*price indicative
- RS Stock No.:
- 298-4001
- Mfr. Part No.:
- 3303 SL005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 30m | |
| Outside Diameter | 3.15mm | |
| Voltage | 600V | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 105°C | |
| Cable CSA | 0.09mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | FT1, FT4, VW-1, Low Smoke Zero Halogen (LSZH) | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 130 μm | |
| Size of Strands | 130μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 30m | ||
Outside Diameter 3.15mm | ||
Voltage 600V | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 105°C | ||
Cable CSA 0.09mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour FT1, FT4, VW-1, Low Smoke Zero Halogen (LSZH) | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 130 μm | ||
Size of Strands 130μm | ||
Number of Strands 7 | ||
Belden Alpha Wire Control Cable, Tinned Copper Conductor, 600V Voltage Rating - Alpha Essentials Series - 3303
Features & Benefits
Applications
What's the benefit of a braided shield?
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.09mm² 28 AWG 305 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.09mm² 28 AWG 100 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.09mm² 28 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.09mm² 28 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.09mm² 28 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.09mm² 28 AWG 30 m, Grey
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene
