Lapp OLFLEX CLASSIC FD 810 Control Cable, 18 Cores 1.5mm² 16 AWG, Unscreened, 25 m, Silver Grey Polyurethane Compound
- RS Stock No.:
- 454-8770
- Mfr. Part No.:
- 0026356
- Manufacturer:
- Lapp
Subtotal (1 reel of 25 metres)*
€791.90
(exc. VAT)
€974.04
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 22 January 2027
- Plus 1 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €791.90 | €31.676 |
*price indicative
- RS Stock No.:
- 454-8770
- Mfr. Part No.:
- 0026356
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CLASSIC FD 810 | |
| Product Type | Control Cable | |
| Number of Cores | 18 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane Compound | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 25m | |
| Conductor Type | Extra Fine | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CLASSIC FD 810 | ||
Product Type Control Cable | ||
Number of Cores 18 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane Compound | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 25m | ||
Conductor Type Extra Fine | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 16AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CLASSIC FD Series Control Cable, 18 Core, 1.5mm² Cross Sectional Area - 0026356
This control cable is designed to offer exceptional flexibility and durability, making it suitable for various industrial applications. With 18 cores and a cross-sectional area of 1.5mm², this cable is equipped with a grey PUR sheath that provides oil and abrasion resistance. It is engineered to perform reliably in both fixed and flexible installations, ensuring long-term functionality even in demanding environments.
Features & Benefits
• Designed for 5 million bending cycles ensuring longevity
• High oil resistance for enhanced usability in harsh conditions
• Robust outer sheath increases durability in industrial settings
• PVC core insulation ensures effective electrical performance
• Unscreened design allows for cost-effective installation
Applications
• Utilised in power chains or moving machine parts
• Ideal for environments with mechanical stress such as machine tools
• Suitable for power circuits in automation engineering
• Effective in wet areas to ensure operational reliability
• Utilised in measuring, control, and regulation circuits
What type of environment is suitable for its use?
This control cable is suitable for industrial settings where mechanical stress is common, including wet and damp locations, ensuring functionality and reliability.
How does the temperature rating impact the cable's performance?
The temperature rating of -40°C to +80°C allows for consistent operation across varied environmental conditions, catering to both extreme cold and high-temperature situations.
What is the significance of its flame retardant properties?
Flame retardant properties ensure enhanced safety by reducing the risk of fire spread, especially in environments where combustible materials are present.
How does the oil resistance feature benefit its applications?
Oil resistance provides reliable performance in environments where the cable may come into contact with mineral oil-based lubricants, thus prolonging its lifespan and reducing maintenance needs.
What makes this cable effective for flexible installations?
The design allows for repeated bending without compromising electrical performance, making it Ideal for dynamic applications where movement is frequent.
Standards
VDE0295 Class 6/IEC 228 Cl.6 (Conductor); VDE 0293 (Colour Code); VDE 0245/0281(Cores); VDE 0245/0282 (Sheath)
Related links
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
