Lapp OLFLEX CLASSIC FD 810 Control Cable, 7 Cores 1.5mm² 16 AWG, Unscreened, 25 m, Silver Grey Polyurethane Compound
- RS Stock No.:
- 454-8758
- Mfr. Part No.:
- 0026353
- Manufacturer:
- Lapp
Subtotal (1 reel of 25 metres)*
€323.86
(exc. VAT)
€398.35
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €323.86 | €12.954 |
*price indicative
- RS Stock No.:
- 454-8758
- Mfr. Part No.:
- 0026353
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CLASSIC FD 810 | |
| Product Type | Control Cable | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane Compound | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 25m | |
| Conductor Type | Extra Fine | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 16AWG | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CLASSIC FD 810 | ||
Product Type Control Cable | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane Compound | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 25m | ||
Conductor Type Extra Fine | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 16AWG | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CLASSIC FD Series Control Cable, 7 Cores, 1.5mm² Cross Sectional Area - 0026353
This control cable is designed for efficient performance in automation and electrical systems. The 7-core structure, combined with a cross-sectional area of 1.5mm², provides reliable connectivity in various applications. With a robust PUR sheath and a length of 25m, this cable is built to withstand harsh conditions, making it an indispensable component in modern electrical installations.
Features & Benefits
• Good oil resistance prevents degradation in industrial environments
• Unscreened construction simplifies installation in many settings
• Rated for operating temperatures from -40°C to +80°C
• Durable PUR sheath increases longevity and resilience
Applications
• Used in power chains for automated machinery
• Effective in environments with moisture and oil exposure
• Suitable for power circuits in electrical automation systems
• Effective in control systems requiring high flexibility
• Ideal for measuring and regulating electronic circuits
What performance characteristics ensure reliability in flexible applications?
The design supports up to 5 million alternating bending cycles, making it exceptionally reliable for frequent movement within power chains or other dynamic installations.
How does the cables flame-retardant feature enhance safety?
It meets IEC 60332.1.2 standards, significantly reducing fire risks in critical applications and enhancing overall safety for users and installations.
What resistance properties does the cable possess against environmental factors?
The cables PUR sheath offers strong resistance against mineral oils, diluted acids, and alkaline solutions, protecting the internal conductors from harsh substances.
Standards
VDE0295 Class 6/IEC 228 Cl.6 (Conductor); VDE 0293 (Colour Code); VDE 0245/0281(Cores); VDE 0245/0282 (Sheath)
Related links
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
