Lapp ÖLFLEX HEAT 180 SiHF Power Cable, 7 Cores, 0.75mm² 20 AWG, Unscreened, 50 m, Brown, Red Silicone Sheath
- RS Stock No.:
- 714-2287
- Distrelec Article No.:
- 301-80-440
- Mfr. Part No.:
- 0046006
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€297.11
(exc. VAT)
€365.45
(inc. VAT)
- 18 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €297.11 | €5.942 |
*price indicative
- RS Stock No.:
- 714-2287
- Distrelec Article No.:
- 301-80-440
- Mfr. Part No.:
- 0046006
- Manufacturer:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX HEAT 180 SiHF | |
| Product Type | Power Cable | |
| Number of Cores | 7 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Silicone | |
| Jacket Colour | Brown, Red | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX HEAT 180 SiHF | ||
Product Type Power Cable | ||
Number of Cores 7 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Silicone | ||
Jacket Colour Brown, Red | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
American Wire Gauge 20AWG | ||
LAPP ÖLFLEX HEAT 180 SiHF Series Control Cable, Unscreened, Tinned Copper Conductor - 0046006
Features & Benefits
Applications
Can it withstand high temperatures in industrial settings?
Will it provide reliable performance in areas with high ambient temperatures?
Is this cable safe for use in environments requiring flame-retardant properties?
Related links
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable 1.5mm² 16 AWG 50 m Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable 1mm² 18 AWG 50 m Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable 2.5mm² 14 AWG 50 m Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable Unscreened Brown, Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable Unscreened Brown, Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable Unscreened Brown, Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable Unscreened Brown, Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable Unscreened Brown, Red Silicone Rubber Sheath
