Lapp ÖLFLEX HEAT 180 SiHF Power Cable, 7 Cores, 1mm² 18 AWG, Unscreened, 50 m, Brown, Red Silicone Sheath
- RS Stock No.:
- 714-2303
- Mfr. Part No.:
- 0046012
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€348.24
(exc. VAT)
€428.34
(inc. VAT)
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 11 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €348.24 | €6.965 |
*price indicative
- RS Stock No.:
- 714-2303
- Mfr. Part No.:
- 0046012
- Manufacturer:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX HEAT 180 SiHF | |
| Product Type | Power Cable | |
| Number of Cores | 7 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Silicone | |
| Jacket Colour | Brown, Red | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | |
| Cable CSA | 1mm² | |
| American Wire Gauge | 18AWG | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX HEAT 180 SiHF | ||
Product Type Power Cable | ||
Number of Cores 7 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Silicone | ||
Jacket Colour Brown, Red | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | ||
Cable CSA 1mm² | ||
American Wire Gauge 18AWG | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
LAPP ÖLFLEX HEAT 180 SiHF Series Control Cable, 1mm² Cross-Sectional Area, 7 Core Configuration - 0046012
Features & Benefits
Applications
What are the advantages of using silicone-based cables in high-temperature applications?
How does the tinned copper conductor contribute to the cable's performance?
What precautions should be taken during installation to maintain optimal performance?
Related links
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable 1.5mm² 16 AWG 50 m Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable 0.75mm² 20 AWG 50 m Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable 2.5mm² 14 AWG 50 m Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable Unscreened Brown, Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable Unscreened Brown, Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable Unscreened Brown, Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable Unscreened Brown, Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable Unscreened Brown, Red Silicone Rubber Sheath
