Lapp ÖLFLEX HEAT 180 SiHF Power Cable, 7 Cores, 2.5mm² 14 AWG, Unscreened, 50 m, Brown, Red Silicone Sheath
- RS Stock No.:
- 714-2322
- Mfr. Part No.:
- 0046024
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€689.04
(exc. VAT)
€847.52
(inc. VAT)
- 1 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €689.04 | €13.781 |
*price indicative
- RS Stock No.:
- 714-2322
- Mfr. Part No.:
- 0046024
- Manufacturer:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX HEAT 180 SiHF | |
| Product Type | Power Cable | |
| Number of Cores | 7 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Silicone | |
| Jacket Colour | Brown, Red | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | |
| Maximum Operating Temperature | 180°C | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| American Wire Gauge | 14AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX HEAT 180 SiHF | ||
Product Type Power Cable | ||
Number of Cores 7 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Silicone | ||
Jacket Colour Brown, Red | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | ||
Maximum Operating Temperature 180°C | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
American Wire Gauge 14AWG | ||
LAPP ÖLFLEX HEAT 180 SiHF Series Control Cable, 2.5mm² Cross Sectional Area, 50m Length - 0046024
Features & Benefits
Applications
What temperature range does this cable support?
How does this cable handle exposure to chemicals?
What bending radius should be maintained during installation?
Is the cable suitable for outdoor use?
Related links
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable 1.5mm² 16 AWG 50 m Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable 1mm² 18 AWG 50 m Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable 0.75mm² 20 AWG 50 m Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable Unscreened Brown, Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable Unscreened Brown, Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable Unscreened Brown, Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable Unscreened Brown, Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable Unscreened Brown, Red Silicone Rubber Sheath
