Lapp ÖLFLEX ROBUST Control Cable, 5 Cores 2.5mm² 14 AWG, Unscreened, 50 m, Black Polypropylene Sheath
- RS Stock No.:
- 800-3303
- Mfr. Part No.:
- 0021951
- Manufacturer:
- Lapp
Image representative of range
Subtotal (1 reel of 50 metres)*
€462.06
(exc. VAT)
€568.33
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €462.06 | €9.241 |
*price indicative
- RS Stock No.:
- 800-3303
- Mfr. Part No.:
- 0021951
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX ROBUST | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| Cable CSA | 2.5mm² | |
| American Wire Gauge | 14AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX ROBUST | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material Polypropylene | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
Cable CSA 2.5mm² | ||
American Wire Gauge 14AWG | ||
- COO (Country of Origin):
- DE
LAPP Control Cable, 5 Core, 10.1mm OD - ÖLFLEX Series - 0021951
Looking for a way to transmit signals to industrial devices in heavy-duty environments? Choose this 5-core control cable from LAPP. It has a broad operating temperature range between -50°C and +80°C in fixed installations, so it's suitable for use in demanding conditions. A protective earth conductor helps to prevent damage to your equipment in the event of an electrical hazard.
Features & Benefits
• TPE outer sheath is resistant to chemicals and oils
• PP insulation for protection against impact and moisture
• Cores are MADE of bare copper wire for high conductivity and reliable connections
Applications
• Food and beverage production
• Chemical industry
• Machine tool building
Can I use this cable in tight work areas?
Yes. This cable has a minimum bending radius of up to 15 times its 10.1mm diameter, so you can easily install it around corners and in tight spaces.
Related links
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
