Lapp ÖLFLEX ROBUST Control Cable, 12 Cores 1.5mm² 16 AWG, Unscreened, 50 m, Black Polypropylene Sheath
- RS Stock No.:
- 800-3296
- Mfr. Part No.:
- 0021940
- Manufacturer:
- Lapp
Image representative of range
Subtotal (1 reel of 50 metres)*
€669.64
(exc. VAT)
€823.66
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €669.64 | €13.393 |
*price indicative
- RS Stock No.:
- 800-3296
- Mfr. Part No.:
- 0021940
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX ROBUST | |
| Product Type | Control Cable | |
| Number of Cores | 12 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| American Wire Gauge | 16AWG | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX ROBUST | ||
Product Type Control Cable | ||
Number of Cores 12 | ||
Conductor Material Bare Copper | ||
Jacket Material Polypropylene | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
American Wire Gauge 16AWG | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX ROBUST 210 Series Control Cable, 12 Cores, 1.5 mm² Cross Sectional Area - 0021940
This control cable is designed for rigorous environments. Featuring 12 cores with a cross-sectional area of 1.5 mm², it is specifically engineered to endure a temperature range of -40°C to +80°C. The cable's TPE sheath offers exceptional protective properties, making it suitable for various industrial applications.
Features & Benefits
• High-temperature resistance allows versatile usage in different environments
• Flexible design ensures reliability even at low temperatures
• Unscreened construction simplifies installation in complex setups
• Excellent chemical resistance supports use in harsh usage
• Twisted pair configuration reduces interference, ensuring consistent performance
Applications
• Ideal for machine tool building, particularly in high-temperature conditions
• Utilised in medical technology for reliable data transmission
• Suitable for equipment in laundries and car wash facilities
• Effective in the food and beverage industry for processing equipment
• Effective in agricultural equipment for robust control systems
What makes this cable suitable for outdoor applications?
The high weather resistance and UV stability of the TPE sheath allow it to maintain performance even under direct sunlight, making it Ideal for outdoor usage.
How does the cable perform in extreme temperatures?
With a temperature rating of -40°C to +80°C, it provides flexibility and maintains functionality in both cold and hot conditions without risk of damage.
What type of conductor material is used in this cable?
It features fine-wire copper conductors, ensuring excellent conductivity and reducing power loss during transmission.
Related links
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 50 m Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
