Lapp ÖLFLEX ROBUST Control Cable, 5 Cores 1.5mm² 16 AWG, Unscreened, 50 m, Black Polypropylene Sheath
- RS Stock No.:
- 800-3284
- Mfr. Part No.:
- 0021933
- Manufacturer:
- Lapp
Image representative of range
Subtotal (1 reel of 50 metres)*
€297.62
(exc. VAT)
€366.07
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €297.62 | €5.952 |
*price indicative
- RS Stock No.:
- 800-3284
- Mfr. Part No.:
- 0021933
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX ROBUST | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| American Wire Gauge | 16AWG | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX ROBUST | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material Polypropylene | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
American Wire Gauge 16AWG | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX ROBUST 210 Series Control Cable, 5 Number Of Cores, 1.5 mm² Cross Sectional Area - 0021933
This is a control cable designed specifically for robust applications across various industries. It features five cores with a 1.5 mm² cross-sectional area, ensuring efficient performance in demanding environments. With a total length of 50m and a flexible outer diameter of 8.3mm, it is an unscreened control cable suitable for both indoor and outdoor settings.
Features & Benefits
• High-temperature range of -40°C to +80°C ensures operational versatility
• Oil-resistant properties make it suitable for contact with organic oils
• TPE sheath for enhanced durability in challenging environments
• Low capacitance design facilitates effective signal transmission
Applications
• Utilised in machine tool building for reliable operation
• Suitable for equipment in laundries and car wash facilities
• Designed for use in the food and beverage industry, particularly milk and meat processing
• Ideal for composting plants and sewage works
How does the high-temperature rating benefit specific applications?
The high-temperature rating allows the cable to operate effectively in environments that experience extreme temperatures, ensuring reliability in machinery and installations that may not be temperature regulated.
What specific chemical resistances does it possess?
This cable exhibits resistance to various organic oils, emulsions, and cleaning agents commonly used in the food and beverage sectors, ensuring longevity and performance in these environments.
Is the cable suitable for outdoor use, and what factors support its effectiveness?
Yes, the cable is designed for outdoor applications, benefiting from UV resistance and good weather resilience, making it suitable for exposed installations.
What advantages does the twisted pair configuration offer?
The twisted pair configuration reduces noise interference, thereby enhancing the integrity of data and signal transmission in control applications.
Related links
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
