Lapp ÖLFLEX ROBUST Control Cable, 5 Cores 0.75mm² 20 AWG, 50 m, Screened Stranded, Black Thermoplastic Elastomer Sheath
- RS Stock No.:
- 800-3325
- Distrelec Article No.:
- 304-03-736
- Mfr. Part No.:
- 0022722
- Manufacturer:
- Lapp
Image representative of range
Subtotal (1 reel of 50 metres)*
€376.70
(exc. VAT)
€463.34
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €376.70 | €7.534 |
*price indicative
- RS Stock No.:
- 800-3325
- Distrelec Article No.:
- 304-03-736
- Mfr. Part No.:
- 0022722
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX ROBUST | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 20AWG | |
| Cable CSA | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX ROBUST | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 20AWG | ||
Cable CSA 0.75mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX ROBUST 215 C Series Control Cable, 0.75mm² Cross Sectional Area, 300V Voltage Rating - 0022722
This control cable is designed for versatile indoor and outdoor applications, with a length of 50 m and a 7.9mm outer diameter. It serves as a screened control cable, equipped with five cores and constructed from resilient materials to withstand various environmental conditions, making it suitable for a range of industrial applications.
Features & Benefits
• Screened with copper braid to ensure electromagnetic compatibility
• Flexible TPE sheath provides excellent durability in tough conditions
• Suitable for high temperatures up to +80°C and down to -40°C
• Resistant to oils and various chemical media, ensuring a long life
• Halogen-free design enhances safety in the event of fire
Applications
• Utilised in food and beverage processing equipment
• Suitable for machine tool building and medical technology
• Ideal for use in laundries and car washing facilities
• Applicable within the chemical industry and sewage works
• Designed for outdoor use in EMC-sensitive environments
What are the electrical parameters of this cable?
The nominal voltage rating is 300/500 V, with a test voltage of 4000V between cores and 2000V between core and screen, ensuring reliable performance in various industrial settings.
How does the cable handle harsh weather conditions?
With outstanding ozone and UV resistance, and the Ability to withstand extreme temperatures, it is well-suited for outdoor installations, offering protection against the elements.
What facilitates easy installation of this cable?
The number-coded cores aid in clear identification, streamlining the installation process in complex systems and environments.
Related links
- Lapp ÖLFLEX ROBUST 215 C Control Cable 50 m Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 50 m Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 50 m Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 50 m Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 50 m Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 50 m Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 50 m Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 50 m Black Polypropylene Sheath
