Lapp ÖLFLEX ROBUST Control Cable, 12 Cores 0.75mm² 20 AWG, 50 m, Screened Stranded, Black Thermoplastic Elastomer Sheath

Image representative of range

Subtotal (1 reel of 50 metres)*

€611.56

(exc. VAT)

€752.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€611.56€12.231

*price indicative

RS Stock No.:
800-3338
Distrelec Article No.:
304-03-738
Mfr. Part No.:
0022727
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

ÖLFLEX ROBUST

Number of Cores

12

Conductor Material

Bare Copper

Jacket Material

Thermoplastic Elastomer

Jacket Colour

Black

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Standards/Approvals

Tested resistance to ECOLAB® disinfectants and cleaning agents

Maximum Operating Temperature

80°C

American Wire Gauge

20AWG

Cable CSA

0.75mm²

COO (Country of Origin):
DE

LAPP ÖLFLEX ROBUST 215 C Series Control Cable, 12 Cores, 0.75 mm² Cross Sectional Area - 0022727


This control cable is designed for reliable performance in challenging environments. With 12 cores and a cross-sectional area of 0.75 mm², it delivers robust connectivity while ensuring flexibility. The copper conductor cable, encased in a Durable TPE sheath, measures 50m in length and is suitable for both indoor and outdoor applications.

Features & Benefits


• Screened design minimises electromagnetic interference for reliable signalling

• Oil-resistant properties extend lifespan in harsh chemical environments

• Flexible design supports dynamic installations and movement

• UV resistance protects against degradation under sunlight

Applications


• Used in the food and beverage industry for milk and meat processing equipment

• Suitable for medical technology and machine tool manufacturing

• Effective in laundries and car washing systems

• Effective in composting plants and sewage treatment works

• Ideal for use in agricultural equipment requiring reliable electrical connections

What type of environment is suitable for installation?


It can be installed in both indoor and outdoor environments, demonstrating excellent weather, ozone, and UV resistance, making it Ideal for diverse conditions.

How does the cable perform in terms of chemical exposure?


It exhibits good resistance to a variety of chemicals, including organic oils, ammonia compounds, and water-soluble cleaning agents, which is VITAL for its application in industrial settings.

What specifications ensure this cable can handle high temperatures?


The cable can operate at temperatures ranging from -40°C to +80°C, providing versatility for both hot and cold applications.

What ensures this cable offers effective signal transmission?


The screened design with copper braiding significantly reduces electromagnetic interference, ensuring clear signal integrity in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy