Lapp ÖLFLEX ROBUST Control Cable, 5 Cores 1mm² 18 AWG, 50 m, Screened Stranded, Black Thermoplastic Elastomer Sheath
- RS Stock No.:
- 800-3344
- Distrelec Article No.:
- 304-03-741
- Mfr. Part No.:
- 0022738
- Manufacturer:
- Lapp
Image representative of range
Subtotal (1 reel of 50 metres)*
€435.35
(exc. VAT)
€535.48
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €435.35 | €8.707 |
*price indicative
- RS Stock No.:
- 800-3344
- Distrelec Article No.:
- 304-03-741
- Mfr. Part No.:
- 0022738
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX ROBUST | |
| Product Type | Control Cable | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 18AWG | |
| Cable CSA | 1mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX ROBUST | ||
Product Type Control Cable | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 18AWG | ||
Cable CSA 1mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX ROBUST 215 C Series Control Cable, 5 Number of Cores, 1mm² Cross Sectional Area - 0022738
This control cable is designed specifically for demanding applications. The cable features five cores with a cross-sectional area of 1 mm², making it well-suited for various industrial uses. With an outer diameter of 8.3mm and a length of 50m, it combines flexibility with robust construction, Ideal for environments requiring durability and reliability.
Features & Benefits
• Halogen-free materials ensure safer operation
• TPE sheath provides strong resistance to oils and chemicals
• Flexible construction enhances adaptability in tight spaces
• UV-resistant, suitable for both indoor and outdoor usage
Applications
• Ideal for machine tool construction and medical technology
• Used in composting plants and sewage treatment facilities
• Suitable for the food and beverage sector, especially processing milk and meat
• For agricultural equipment requiring robust cabling
• Effective in environments sensitive to electromagnetic interference
What type of environmental conditions can this cable withstand?
The cable is designed to operate in extreme weather conditions, being resistant to temperatures as low as -40°C and as high as +80°C. It is also weather and UV resistant, making it suitable for outdoor installations.
How does this cable provide protection against electromagnetic interference?
Its screened design features a copper braid that effectively shields against electromagnetic interference, ensuring reliable signal integrity for sensitive applications.
What are the flexibility capabilities of this cable?
The cable maintains flexibility even at low temperatures down to -40°C, making it versatile for various installations where movement or bending is required.
Is this cable suitable for water exposure?
It has good resistance to cold and hot water, making it functional in wet environments and suitable for applications involving water-soluble cleaning agents.
Related links
- Lapp ÖLFLEX ROBUST 215 C Control Cable 50 m Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 50 m Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 50 m Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 50 m Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 50 m Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 50 m Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 50 m Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 50 m Black Polypropylene Sheath
