Lapp ÖLFLEX ROBUST Control Cable, 7 Cores 1mm² 18 AWG, 50 m, Screened Stranded, Black Thermoplastic Elastomer Sheath

Image representative of range

Subtotal (1 reel of 50 metres)*

€465.78

(exc. VAT)

€572.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€465.78€9.316

*price indicative

RS Stock No.:
800-3347
Mfr. Part No.:
0022740
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

ÖLFLEX ROBUST

Number of Cores

7

Conductor Material

Bare Copper

Jacket Material

Thermoplastic Elastomer

Jacket Colour

Black

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

Tested resistance to ECOLAB® disinfectants and cleaning agents

Cable CSA

1mm²

American Wire Gauge

18AWG

COO (Country of Origin):
DE

LAPP ÖLFLEX ROBUST 215 C Series Control Cable, 7 Cores, 1mm² Cross Sectional Area - 0022740


This control cable is designed for versatility in various applications, featuring a flexible industrial cable with a 7 core configuration. It measures 8.9mm in outer diameter, offers outstanding electrical performance with a voltage rating of 300V and 500V. Constructed with a TPE sheath, it demonstrates excellent weather, ozone, and UV resistance.

Features & Benefits


• Oil-resistant control cable suitable for harsh environments

• Copper braided cable for increased durability and strength

• Halogen-free for enhanced safety in enclosed spaces

• Good resistance to a variety of chemical media

Applications


• Suitable for food and beverage production equipment

• Ideal for use in composting plants and sewage works

• Extensively used in the chemical industry for machinery

• Applicable in outdoor settings due to weather resistance

• Effective in EMC-sensitive environments

What environmental conditions can this cable withstand?


It is designed to operate effectively in temperatures ranging from -40°C to +80°C, ensuring functionality in extreme weather conditions. Its oil and water resistance also make it suitable for challenging environments.

How does the cable ensure protection against interference?


The cable's screened design features copper braiding, which effectively shields against electromagnetic interference, making it Ideal for sensitive applications in automation and electrical fields.

How does the design contribute to its flexibility?


The fine-wire construction and modified PP insulation enhance flexibility, allowing it to bend without compromising its function and ensuring easy installation in tight spaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy