Lapp ÖLFLEX ROBUST Control Cable, 7 Cores 2.5mm² 14 AWG, 50 m, Screened Stranded, Black Thermoplastic Elastomer Sheath

Image representative of range

Subtotal (1 reel of 50 metres)*

€861.73

(exc. VAT)

€1,059.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€861.73€17.235

*price indicative

RS Stock No.:
800-3375
Mfr. Part No.:
0022770
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

ÖLFLEX ROBUST

Number of Cores

7

Conductor Material

Bare Copper

Jacket Material

Thermoplastic Elastomer

Jacket Colour

Black

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Standards/Approvals

Tested resistance to ECOLAB® disinfectants and cleaning agents

Maximum Operating Temperature

80°C

American Wire Gauge

14AWG

Cable CSA

2.5mm²

COO (Country of Origin):
DE

LAPP ÖLFLEX ROBUST 215 C Series Control Cable, 50m Length, 2.5mm² Cross Sectional Area - 0022770


This control cable is designed for a range of industrial applications. It features a 7 core configuration with a cross-sectional area of 2.5 mm², encapsulated in a robust TPE sheath. With an outer diameter of 12mm and a length of 50m, it offers flexibility for installation in various settings, while its screened construction helps ensure optimal performance in electromagnetic compatibility (EMC) environments.

Features & Benefits


• Screened design prevents electromagnetic interference for reliable operation

• TPE sheath provides resistance to weather and UV exposure

• Flexible construction ensures ease of handling and installation in tight spaces

• Excellent chemical resistance, particularly against oil and water

Applications


• Ideal for use in food and beverage processing equipment

• Suitable for machine tool building and medical technology equipment

• Effective in laundries and steam cleaning equipment environments

• Utilised in car washing systems and composting plants

• Appropriate for chemical industries and sewage treatment works

What is the significance of the screened design in this product?


The screened design significantly reduces electromagnetic interference, which is Crucial in sensitive electronic environments. This ensures the integrity of signals and enhances overall system performance in automation and control applications.

How does the cable perform in extreme temperature conditions?


This cable remains flexible and functional in extreme temperature conditions, ranging from -40°C to +80°C. This capability makes it suitable for outdoor and industrial applications where environmental factors can vary significantly.

What types of chemicals can this cable resist?


It is designed to withstand a variety of organic oils, greases, and many cleaning agents, making it an excellent choice for the food industry and other sectors where chemical exposure is common.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy