Lapp ÖLFLEX ROBUST Control Cable, 12 Cores 1.5mm² 16 AWG, 50 m, Screened Stranded, Black Thermoplastic Elastomer Sheath

Image representative of range

Subtotal (1 reel of 50 metres)*

€956.87

(exc. VAT)

€1,176.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€956.87€19.137

*price indicative

RS Stock No.:
800-3366
Mfr. Part No.:
0022760
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

ÖLFLEX ROBUST

Product Type

Control Cable

Number of Cores

12

Conductor Material

Bare Copper

Jacket Material

Thermoplastic Elastomer

Jacket Colour

Black

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

Tested resistance to ECOLAB® disinfectants and cleaning agents

American Wire Gauge

16AWG

Cable CSA

1.5mm²

COO (Country of Origin):
DE

Lapp ÖLFLEX ROBUST 215 C Series Control Cable, Copper Conductor, 50m Length - 0022760


This control cable by Lapp is a high-quality solution for various applications in multiple industries. With a range of technical specifications, it offers reliable performance and versatility. The cable is designed to meet the needs of professionals requiring a Durable and efficient control cable.

Features & Benefits


• Twisted pair configuration for improved signal integrity

• Copper conductor material for enhanced conductivity

• Earth cable included for safety and grounding purposes

• Insulated with PP material for protection against external elements

• 12 cores for multiple connections in a single cable

• Screened cable with copper braid for electromagnetic interference shielding

• Black TPE sheath for added durability and flexibility

• Voltage rating of 300V and 500V for various applications

Applications


• Ideal for automation systems requiring precise control

• Suitable for electrical installations in industrial settings

• Can be used in mechanical equipment for signal transmission

Can it withstand high temperatures?


The control cable is designed to operate in temperatures ranging from -40 °C to +80 °C, making it suitable for a wide range of environments.

Will it provide reliable signal transmission?


Yes, the twisted pair configuration and copper conductor material ensure optimal signal integrity and conductivity for seamless operation.

Is the cable suitable for industrial use?


The control cable is Ideal for industrial applications, offering durability, flexibility, and safety features to meet industry standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy