- RS Stock No.:
- 807-9574
- Mfr. Part No.:
- 2170334
- Manufacturer:
- Lapp
2 In stock for delivery within 2 working days
Added
Price 1 Reel of 50 Metre(s)
€255.48
(exc. VAT)
€314.24
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | €255.48 | €5.11 |
5 + | €229.92 | €4.598 |
*price indicative |
- RS Stock No.:
- 807-9574
- Mfr. Part No.:
- 2170334
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Unitronic BUS PB Fast Connect Cable
From Lapp, this Unitronic PROFIBUS cable is designed for use in manufacturing and process automation. It features a Fast Connect (FC) cable design that allows for quick and standardized connections in PROFIBUS systems.
The data transmission cable is oil resistant, and UV resistant, and is able to be used in fixed installations in challenging environments. It features a braided copper wire shield
Features and Benefits
UV resistant
Oil Resistant
Intrinsically safe
Flame-retardant according IEC 60332-1-2
FC variant with UL/CSA certification (CMG / PLTC)
Operating temperature for fixed installation -30°C to +80°C
Operating temperature during installation -5°C to +50°C
Applications
This Unitronic BUS PA cable is can be used in applications such as industrial machinery and plant engineering, and is ideal for process automation applications for connecting sensors and actuators. It is also intrinsically safe, and so is suitable for use in areas where explosion is a risk.
The data transmission cable is oil resistant, and UV resistant, and is able to be used in fixed installations in challenging environments. It features a braided copper wire shield
Features and Benefits
UV resistant
Oil Resistant
Intrinsically safe
Flame-retardant according IEC 60332-1-2
FC variant with UL/CSA certification (CMG / PLTC)
Operating temperature for fixed installation -30°C to +80°C
Operating temperature during installation -5°C to +50°C
Applications
This Unitronic BUS PA cable is can be used in applications such as industrial machinery and plant engineering, and is ideal for process automation applications for connecting sensors and actuators. It is also intrinsically safe, and so is suitable for use in areas where explosion is a risk.
Fast Connect (FC) cable design
Oil and UV resistant
For use in applications such as industrial machinery and plant engineering
Ideal for process automation applications for connecting sensors and actuators, including areas with risks of explosion
Fixed installation
Flame-retardant according IEC 60332-1-2
Oil and UV resistant
For use in applications such as industrial machinery and plant engineering
Ideal for process automation applications for connecting sensors and actuators, including areas with risks of explosion
Fixed installation
Flame-retardant according IEC 60332-1-2
Specifications
Attribute | Value |
---|---|
Series | UNITRONIC BUS PA FC |
Number of Cores | 2 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Cable Shape | Multicore |
Sheath Colour | Black/Blue |
American Wire Gauge | 17 AWG |
Outer Diameter | 8mm |
Sheath Material | PVC |
Standards Met | IEC 60332-1-2 |
Screen Type | Copper Braid |
Conductor Resistance | 44 Ω/km |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -30°C |
Oil Resistant | Yes |
Maximum Operating Temperature | +80°C |
Armoured | Yes |
Conductor Material | Copper |
Voltage Rating | 250 V |
Minimum Bend Radius | 10 x D mm |
- RS Stock No.:
- 807-9574
- Mfr. Part No.:
- 2170334
- Manufacturer:
- Lapp