Lapp OLFLEX CONTROL TM Control Cable, 4 Cores 10mm² 8 AWG, Unscreened, 50 m, Grey PVC Sheath

Subtotal (1 reel of 50 metres)*

€1,655.94

(exc. VAT)

€2,036.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,655.94€33.119

*price indicative

RS Stock No.:
807-9590
Mfr. Part No.:
280804
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

OLFLEX CONTROL TM

Number of Cores

4

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277

Cable CSA

10mm²

American Wire Gauge

8AWG

COO (Country of Origin):
DE

LAPP ÖLFLEX CONTROL TM Series Control Cable, 4 Cores, 10 mm² Cross Sectional Area - 280804


This control cable is designed for industrial use and excels in applications requiring longevity and reliability. It features a robust outer sheath MADE of thermoplastic polymer, complemented by bare copper conductors for conductivity. Measuring 50m in length, this 4 core control cable boasts a cross-sectional area of 10 mm², making it a versatile choice for various installations.

Features & Benefits


• Employs bare copper conductors for high conductivity

• Flame-retardant design enhances safety in harsh environments

• Unscreened construction optimises flexibility for easy handling

• PVC insulation provides reliable protection against wear

• Rated for a voltage of 600V, suitable for high voltage usage

• Capable of operating in temperatures ranging from -40°C to +90°C

Applications


• Suitable for plant and factory expansions

• Ideal for use in automotive plants and tray installations

• Can be used in exposed run such as wind turbines

• Effective for internal and external wiring of equipment

What are the advantages of using this type of control cable in industrial settings?


This type of control cable is particularly beneficial due to its superior oil performance and flame-retardant properties, which enhance durability in challenging environments. The flexibility of its construction aids in easier installation in tight spaces.

Can it be used in outdoor applications?


Yes, the specially formulated thermoplastic polymer jacket offers UV resistance, making it suitable for outdoor use while providing protection from environmental factors.

What is the minimum bend radius for installation?


The cable has a minimum bend radius of 5 times its outer diameter, ensuring that it can be handled without damaging the integrity of the cable during installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy