Lapp OLFLEX CONTROL TM Control Cable, 4 Cores 1mm² 18 AWG, Unscreened, 50 m, Grey PVC Sheath

Subtotal (1 reel of 50 metres)*

€267.47

(exc. VAT)

€328.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€267.47€5.349

*price indicative

RS Stock No.:
807-9663
Mfr. Part No.:
281804
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

OLFLEX CONTROL TM

Product Type

Control Cable

Number of Cores

4

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277

Cable CSA

1mm²

American Wire Gauge

18AWG

COO (Country of Origin):
DE

LAPP ÖLFLEX CONTROL TM Series Control Cable, 4 Number Of Cores, 1mm² Cross Sectional Area - 281804


This control cable is designed for use in various industrial applications, featuring four cores with a cross-sectional area of 1mm². The cable consists of a thermoplastic polymer sheath in a grey finish, ensuring durability and flexibility in diverse environments.

Features & Benefits


• Constructed from bare copper conductors to enhance conductivity

• Flame-retardant properties ensure safety in operation

• Unscreened design suitable for numerous installation scenarios

• Mechanical resilience allows for effective use in torsional usage

Applications


• Utilised in industrial machinery and plant engineering

• Effective in unprotected 600V operation on cable trays

• Suitable for use in wind turbine generators

• Ideal for cable tray installations in various industrial settings

What type of environment can this cable withstand?


The cable is designed to operate effectively in environments with temperatures ranging from -40°C to +90°C, making it suitable for extreme conditions in both cold and hot climates.

How does the cable’s construction enhance its resistance to environmental factors?


The PVC insulation and thermoplastic polymer sheath provide excellent protection against oils and moisture, ensuring that it maintains performance even when exposed to harsh conditions.

What is the significance of the cable being unscreened?


The unscreened nature of the cable allows for versatile applications, simplifying installation where additional screening is not required, thereby reducing overall costs while maintaining functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy