Lapp OLFLEX CONTROL TM Control Cable, 4 Cores 6mm² 10 AWG, Unscreened, 50 m, Grey PVC Sheath
- RS Stock No.:
- 807-9603
- Mfr. Part No.:
- 281004
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€994.84
(exc. VAT)
€1,223.65
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 08 January 2027
- Plus 3 unit(s) shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €994.84 | €19.897 |
*price indicative
- RS Stock No.:
- 807-9603
- Mfr. Part No.:
- 281004
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CONTROL TM | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 6mm² | |
| American Wire Gauge | 10AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CONTROL TM | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 6mm² | ||
American Wire Gauge 10AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CONTROL TM CY Series Control Cable, 4 Cores, 6 mm² Cross Sectional Area - 281004
This control cable features four cores with a cross-sectional area of 6 mm². Designed for a variety of applications in the automation and industrial sectors, it boasts an outer diameter of 14.5mm and is suitable for use in environments requiring durability and flexibility.
Features & Benefits
• Unscreened design enhances versatility in various installations
• Flame retardant for compliance with safety standards in machinery
• Oil resistant composition ensures longevity in harsh conditions
• Torsion-resistant structure supports dynamic usage
• PVC insulation provides reliable electrical protection
Applications
• Used in plant engineering for control systems
• Compatible with wind turbine generators for power management
• Suitable for industrial machinery where flexibility is Crucial
• Ideal for requiring resistance to oil exposure
What type of cable is suitable for use in industrial settings?
The design is specifically tailored for industrial machinery and plant engineering, ensuring compliance with rigorous standards for reliability and safety.
How does the oil resistance benefit operational efficiency?
The oil-resistant properties prevent degradation when exposed to oils, enhancing performance and reducing maintenance needs in manufacturing processes.
What temperature range can this cable operate within?
This cable can function efficiently in temperatures ranging from -40°C to +90°C, making it Ideal for diverse environmental conditions.
Related links
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
