Lapp ÖLFLEX CLASSIC 130 H Control Cable, 3 Cores 1.5mm² 16 AWG, Unscreened, 100 m, Silver Grey Low Smoke Zero Halogen

Subtotal (1 reel of 100 metres)*

€349.88

(exc. VAT)

€430.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€349.88€3.499

*price indicative

RS Stock No.:
819-9587
Mfr. Part No.:
1123107
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

ÖLFLEX CLASSIC 130 H

Product Type

Control Cable

Number of Cores

3

Conductor Material

Bare Copper

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Silver Grey

Screened/Unscreened

Unscreened

Cable Length

100m

Conductor Type

Stranded

Standards/Approvals

AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581

Maximum Operating Temperature

80°C

American Wire Gauge

16AWG

Cable CSA

1.5mm²

COO (Country of Origin):
DE

LAPP ÖLFLEX CLASSIC 130 Series Control Cable, Unscreened, Bare Copper Conductor - 1123107


This control cable by LAPP is a flame retardant and low smoke zero halogen (LSZH) cable designed for a variety of applications. With an American wire gauge of 15 AWG and bare copper conductor material, this cable ensures reliable performance and safety in demanding environments.

Features & Benefits


• Flame-retardant properties according to IEC standards for enhanced safety

• LSZH sheath material ensures minimal smoke emission in case of fire

• CE certified for quality and compliance with European standards

• Bare copper construction for efficient conductivity and longevity

• Flexible design for easy installation in different settings

• Suitable for areas where fire hazards pose a risk to life and property

Applications


• Ideal for use in airports, railway stations, plant engineering, and industrial machinery

• Suitable for heating and air-conditioning systems, as well as stage applications

• Perfect for environments with high fire risk where safety is a TOP priority

Can it be used in harsh industrial environments?


This control cable is designed to withstand tough industrial conditions, making it perfect for demanding applications.

Will it provide reliable performance in high-risk fire environments?


Yes, the flame-retardant properties of this cable ensure safety and consistent performance in areas prone to fire hazards.

Is the cable easy to install in different settings?


The flexible design of this control cable makes it easy to install in various environments, offering convenience and versatility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy