Alpha Wire Alpha Essentials Communication & Control Control Cable, 50 Cores, 0.35mm² 22 AWG, Screened, 30 m, Grey PVC
- RS Stock No.:
- 828-2493
- Mfr. Part No.:
- 1299/50C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€1,176.08
(exc. VAT)
€1,446.58
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,176.08 | €39.203 |
*price indicative
- RS Stock No.:
- 828-2493
- Mfr. Part No.:
- 1299/50C SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 50 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 12.24mm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CE, CSA, UL | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.35mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 22AWG | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Core Strands | 7 x 250 μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 50 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 12.24mm | ||
Cable Length 30m | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CE, CSA, UL | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.35mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 22AWG | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
Core Strands 7 x 250 μm | ||
Belden Alpha Essentials Communication & Control Series Control Cable, 30m Cable Length, 50 Cores - 1299/50C SL005
This control cable is a screened, multiconductor cable designed for communication and control wiring in industrial environments. It delivers 50 conductors of stranded tinned copper, insulated and enclosed in a slate PVC sheath rated for 300V operation. Suited to signal, control and low-voltage circuits, it is supplied on a 30m reel for installation in machinery, panels and conduit runs where screened multi-core distribution is required.
Features & Benefits
• Screened construction provides improved EMI immunity and signal integrity
• 300V rating supports standard control and signal circuits
• Tinned copper 7-strand conductors ensure corrosion-resistant conductivity
• Slate PVC sheath endures temperatures from -20°C to 80°C
• 50-core configuration simplifies multi-point wiring installations
• 30m packaged length reduces on-site splicing and waste
• 300V rating supports standard control and signal circuits
• Tinned copper 7-strand conductors ensure corrosion-resistant conductivity
• Slate PVC sheath endures temperatures from -20°C to 80°C
• 50-core configuration simplifies multi-point wiring installations
• 30m packaged length reduces on-site splicing and waste
**Applications**
• Suitable for factory automation control cabinets and PLC wiring
• Ideal for machine tool control and interlock wiring runs
• Used for remote circuit controls and instrumentation in plant rooms
• Can be used for security and access control multipoint cabling
• Suitable for telephony and low-voltage communication within equipment racks
• Ideal for machine tool control and interlock wiring runs
• Used for remote circuit controls and instrumentation in plant rooms
• Can be used for security and access control multipoint cabling
• Suitable for telephony and low-voltage communication within equipment racks
What conductor construction is used and why is it chosen?
Conductors are stranded tinned copper with seven strands per core to combine flexibility for routing with corrosion resistance for long-term electrical contact.
How does the screening affect installation near noisy equipment?
The overall screen reduces electromagnetic interference from motors and drives, improving low-level signal fidelity when terminated to earth or drain at the control enclosure.
What environmental temperatures will the cable tolerate in service?
The cable is specified for continuous operation between -20°C and +80°C for typical control applications
choice of routing should avoid exposure beyond these limits.
How is the cable prepared for termination and earthing of the screen?
The drain conductor matches conductor size and is provided to enable straightforward screen termination to the chassis or earth point using standard crimp or screw terminals.
What regulatory approvals does the cable hold for industrial use?
The cable is furnished with CE, CSA and UL approvals indicating conformity with relevant electrical safety and performance standards for installed control wiring.
Approvals
ULAWM 2576 (150 V), VW-1, UL CM, CSA FT4
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
