Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.81mm² 18 AWG, Unscreened, 30 m, Grey PVC
- RS Stock No.:
- 828-2342
- Mfr. Part No.:
- 1898C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€69.96
(exc. VAT)
€86.05
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €69.96 | €2.332 |
*price indicative
- RS Stock No.:
- 828-2342
- Mfr. Part No.:
- 1898C SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 30m | |
| Outside Diameter | 5.33mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, CSA, CE | |
| Cable CSA | 0.81mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 18AWG | |
| Size of Strands | 250μm | |
| Core Strands | 16 x 250 μm | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 30m | ||
Outside Diameter 5.33mm | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, CSA, CE | ||
Cable CSA 0.81mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 18AWG | ||
Size of Strands 250μm | ||
Core Strands 16 x 250 μm | ||
Number of Strands 16 | ||
RoHS Status: Exempt
Unshielded Multi-Conductor PVC Cable 300 V
A multi conductor, industrial cable with tinned copper conductors, PVC insulation and overall PVC jacket. Designed for various applications including control & processing, communications, instrumentation and audio systems.
Features and Benefits
Tinned copper conductors that resist corrosion
PVC insulation
PVC jacket
Approvals
UL, CSA
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 305 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
