Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, 0.81mm² 18 AWG, Unscreened, 30 m, Grey PVC

Subtotal (1 reel of 30 metres)*

€136.50

(exc. VAT)

€167.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 12 January 2027
  • Plus 57 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€136.50€4.55

*price indicative

RS Stock No.:
828-2358
Mfr. Part No.:
1898/6C SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

6

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

30m

Outside Diameter

7.06mm

Voltage

300V

Minimum Operating Temperature

-20°C

Standards/Approvals

CE, CSA, UL

Maximum Operating Temperature

80°C

Cable CSA

0.81mm²

Hazardous Area Certification

No

American Wire Gauge

18AWG

Fire Behaviour

VW-1, FT1, FT4

Core Strands

16 x 250 μm

Size of Strands

250μm

Number of Strands

16

RoHS Status: Exempt

Belden Alpha Wire Control Cable, 300V Voltage Rating, PVC Insulation - Alpha Essentials Series - 1898/6C SL005


Get your sensors and industrial equipment talking to each other with this control cable from Belden Alpha Wire. Its 6-core design lets you send data and signals to multiple devices simultaneously, enhancing productivity. The PVC outer jacket provides reliable resistance to impact and abrasion, so you can be sure of long-term performance. This material also shields users against electric shocks. With a low conductor-to-conductor capacitance of 30pF/ft, this cable transmits high-quality signals across long distances.

Features & Benefits


• Compact outer diameter of 7.06mm for use in small enclosures

• Cable length of 30m means there's plenty for numerous jobs

• Glitch-free operation in a temperature range between -20°C and +80°C

• Minimum bending radius of 10 times the 7.06mm cable diameter for high flexibility

Applications


• Instrumentation devices

• Assembly lines

• Factory automation

What's the voltage rating of this cable?


It has a rating of 300V, so it's ideal for low-voltage applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy