Alpha Wire Alpha Essentials Communication & Control Control Cable, 50 Cores, 0.23mm² 24 AWG, Screened, 30 m, Grey PVC
- RS Stock No.:
- 828-2449
- Mfr. Part No.:
- 1219/50C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€1,030.18
(exc. VAT)
€1,267.12
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,030.18 | €34.339 |
*price indicative
- RS Stock No.:
- 828-2449
- Mfr. Part No.:
- 1219/50C SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 50 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 30m | |
| Outside Diameter | 10.85mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, CSA, CE | |
| Cable CSA | 0.23mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24AWG | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Core Strands | 7 x 200 μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 50 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 30m | ||
Outside Diameter 10.85mm | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, CSA, CE | ||
Cable CSA 0.23mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24AWG | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
Core Strands 7 x 200 μm | ||
Belden Alpha Essentials Communication & Control Series Control Cable, 50 cores, 30m Cable Length - 1219/50C SL005
This control cable is a screened, multiconductor cable designed for communication and control wiring in industrial environments. It combines 50 cores with stranded tin‑plated copper conductors and a slate PVC outer sheath to suit control, instrumentation and low‑voltage signal tasks while operating across typical industrial temperature ranges.
Features & Benefits
• Screened construction for improved EMI protection
• Stranded 7‑strand conductors for Flex and conductivity
• Rated for 300V enabling standard control circuits
• Operating range -20 to 80°C for typical industrial use
• Slate PVC jacket for chemical and mechanical resistance
• 10.85mm nominal diameter for Compact multi‑core routing
• Stranded 7‑strand conductors for Flex and conductivity
• Rated for 300V enabling standard control circuits
• Operating range -20 to 80°C for typical industrial use
• Slate PVC jacket for chemical and mechanical resistance
• 10.85mm nominal diameter for Compact multi‑core routing
**Applications**
• Suitable for distributed control systems in automation panels
• Ideal for instrumentation trunks and signal routing in plant
• Used for remote circuit controls and telephony lines
• Can be used for security and access control systems
• Suitable for wiring in machine control cabinets
• Ideal for instrumentation trunks and signal routing in plant
• Used for remote circuit controls and telephony lines
• Can be used for security and access control systems
• Suitable for wiring in machine control cabinets
What is the conductor construction and why does it matter?
Each core uses stranded tin‑copper wire with seven strands to balance flexibility and cross‑sectional continuity for reliable signal and control current transmission.
How does the screening assist in industrial installations?
The overall screen reduces susceptibility to electromagnetic interference, maintaining signal integrity across multiple cores when routed near power cabling or switching equipment.
What jacket and insulation materials are used?
The insulation is PVC with a slate PVC outer jacket chosen for mechanical durability and compatibility with typical cable management and termination methods.
How is temperature performance expressed for installation planning?
The cables permissible operating temperatures span from -20 to 80°C, useful when specifying routing through ambient and slightly elevated local environments.
What form of supply length is referenced for procurement?
The product detail indicates a 30m length option for standard supply quantities suitable for many panel and machine runs.
Approvals
ULAWM 2576 (150 V), VW-1, UL CM, CSA FT4
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
