Alpha Wire Alpha Essentials Communication & Control Control Cable, 25 Cores, 0.35mm² 22 AWG, Screened, 30 m, Grey PVC
- RS Stock No.:
- 828-2487
- Mfr. Part No.:
- 1299/25C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€441.30
(exc. VAT)
€542.80
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €441.30 | €14.71 |
*price indicative
- RS Stock No.:
- 828-2487
- Mfr. Part No.:
- 1299/25C SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 25 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.35mm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA, CE, UL | |
| Cable CSA | 0.35mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Number of Strands | 7 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 25 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.35mm | ||
Cable Length 30m | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA, CE, UL | ||
Cable CSA 0.35mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Number of Strands 7 | ||
Size of Strands 250μm | ||
Belden Alpha Wire Control Cable, Screened, 30m Length - Alpha Essentials Series - 1299/25C SL005
This Belden Alpha Wire screened control cable is ideal for use in complex networking and industrial environments. Its tinned copper conductor material offers superior protection against corrosion and oxidation, so you can use it even in wet or humid conditions. Low conductor resistance of 16.4Ω per 1000ft minimises power and signal loss and makes your system more efficient. You can rely on this cable in harsh industrial settings as it tolerates temperatures from -20°C to +80°C.
Features & Benefits
• Foil screening protects against high-frequency EMI so you can use this cable near sensitive electronic equipment
• PVC sheathing is insulating and flame retardant to prevent and protect against electrical fires
Applications
• Networking systems
• Computer technology
• Manufacturing
What's the benefit of the drain wire in this cable?
The drain wire grounds unwanted electrical noise, which would otherwise disrupt or damage nearby electrical equipment.
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
