Alpha Wire Alpha Essentials Communication & Control Control Cable, 37 Cores, 0.35mm² 22 AWG, Screened, 30 m, Grey PVC
- RS Stock No.:
- 828-2499
- Mfr. Part No.:
- 1299/37C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€879.97
(exc. VAT)
€1,082.36
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 23 February 2027
- Plus 4 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €879.97 | €29.332 |
*price indicative
- RS Stock No.:
- 828-2499
- Mfr. Part No.:
- 1299/37C SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 37 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 30m | |
| Outside Diameter | 10.62mm | |
| Voltage | 300V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, CSA, CE | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.35mm² | |
| American Wire Gauge | 22AWG | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Core Strands | 7 x 250 μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 37 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 30m | ||
Outside Diameter 10.62mm | ||
Voltage 300V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, CSA, CE | ||
Hazardous Area Certification No | ||
Cable CSA 0.35mm² | ||
American Wire Gauge 22AWG | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
Core Strands 7 x 250 μm | ||
Belden Alpha Essentials Communication & Control Series Control Cable, 37 Number Of Cores, 300V Voltage Rating - 1299/37C SL005
This control cable is a screened multicore cable designed for communication and control applications. With 37 cores and a cross-sectional area of 0.35mm², it offers reliable signal integrity in various environments. Its PVC insulation and grey sheath ensure durability and adaptability for electrical and mechanical industries.
Features & Benefits
• 300V voltage rating allows for versatile applications
• Screened design minimises electromagnetic interference
• Tinned copper conductors enhance conductivity and corrosion resistance
• Compact dimensions optimise installation flexibility
• Designed for operation in temperatures from -20°C to +80°C
• Meets industry standards such as CE, CSA, and UL
Applications
• Used for control wiring in industrial automation systems
• Suitable for signal transmission in data communication networks
• Ideal for low-voltage circuit connections in business machines
• Employed in instrumentation and security system setups
What is the suitability of this cable for outdoor use?
The cable features a PVC jacket that can endure moderate outdoor conditions but is not specifically designed for direct exposure to harsh environmental elements.
How can this cable be utilised in automation tasks?
With its 37 cores, it allows for multiple signal paths, making it ideal for complex automation control systems where various commands and feedback are required.
What are the implications of using this cable in high-temperature settings?
This cable can function effectively up to 80°C, ensuring reliable performance in high-temperature environments commonly found in industrial settings.
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
