Alpha Wire Alpha Essentials Communication & Control Control Cable, 37 Cores, 0.23mm² 24 AWG, Screened, 30 m, Grey PVC
- RS Stock No.:
- 828-2446
- Distrelec Article No.:
- 301-32-836
- Mfr. Part No.:
- 1219/37C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€696.44
(exc. VAT)
€856.62
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €696.44 | €23.215 |
*price indicative
- RS Stock No.:
- 828-2446
- Distrelec Article No.:
- 301-32-836
- Mfr. Part No.:
- 1219/37C SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 37 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 30m | |
| Outside Diameter | 9.55mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA, CE, UL | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.23mm² | |
| American Wire Gauge | 24AWG | |
| Number of Strands | 7 | |
| Size of Strands | 200μm | |
| Core Strands | 7 x 200 μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 37 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 30m | ||
Outside Diameter 9.55mm | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA, CE, UL | ||
Hazardous Area Certification No | ||
Cable CSA 0.23mm² | ||
American Wire Gauge 24AWG | ||
Number of Strands 7 | ||
Size of Strands 200μm | ||
Core Strands 7 x 200 μm | ||
Belden Alpha Essentials Communication & Control Series Control Cable, 37 Cores, 30m Length - 1219/37C SL005
This control cable is designed for communication and control applications, boasting 37 cores to meet various automation and electrical needs. It has a PVC sheath with a grey finish, ensuring durability in mechanical environments. With an outer diameter of 9.55mm and a length of 30m, it is tailored for versatility and flexibility in installation.
Features & Benefits
• Screened design reduces electromagnetic interference for enhanced signal integrity
• Tinned copper construction offers superior corrosion resistance
• PVC insulation ensures durability in demanding environments
• High-temperature resistance up to +80°C caters to industrial use
• Low voltage rating of 300V is suitable for various applications
• Minimum bend radius of 10 x diameter allows easy routing
Applications
• Ideal for control circuits in industrial automation
• Suitable for low-voltage in communication systems
• Used for wiring in instrumentation and control systems
• Effective in remote circuit controls and sound systems
What type of environment can this cable withstand?
The cable is designed to operate in environments with temperatures ranging from -20°C to +80°C, making it suitable for both low and high-temperature applications.
How does the shield of the cable enhance its performance?
The screened construction significantly reduces electromagnetic interference, which is essential for maintaining signal integrity in communication systems.
Is this cable suitable for outdoor installations?
While this cable has a robust PVC sheath, it is primarily designed for indoor use. For outdoor applications, additional protection may be necessary.
What kind of flexibility does this control cable offer?
The flexible design allows for easy installation and routing in tight spaces, with a minimum bend radius of 10 times its outer diameter for added convenience.
How does the tinned copper conductor benefit electrical performance?
Tinned copper provides improved resistance to oxidation and corrosion compared to standard copper, which enhances the longevity and reliability of the cable in various installations.
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
