Alpha Wire Ecogen Ecocable Mini Control Cable, 3 Cores, 0.09mm² 28 AWG, Unscreened, 30 m, Grey Modified Polyphenylene
- RS Stock No.:
- 832-4736
- Mfr. Part No.:
- 78003 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€192.20
(exc. VAT)
€236.41
(inc. VAT)
- 2 unit(s) shipping from 15 December 2026
- Plus 2 unit(s) shipping from 22 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €192.20 | €6.407 |
*price indicative
- RS Stock No.:
- 832-4736
- Mfr. Part No.:
- 78003 SL005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Ecogen Ecocable Mini | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 30m | |
| Outside Diameter | 2.51mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL, CSA, CE | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.09mm² | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 28AWG | |
| Size of Strands | 79μm | |
| Core Strands | 19 x 79 μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Ecogen Ecocable Mini | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 30m | ||
Outside Diameter 2.51mm | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals UL, CSA, CE | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.09mm² | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 28AWG | ||
Size of Strands 79μm | ||
Core Strands 19 x 79 μm | ||
Number of Strands 19 | ||
Belden Ecogen Ecocable Mini Series Control Cable, 30m Cable Length, 3 Cores - 78003 SL005
Features & Benefits
• Remains Flexible down to -40°C for cold-condition routing
• 19-strand conductors delivering enhanced Flex endurance
• Outside diameter 2.51mm simplifying dense cable routing
• Tin-plated copper conductors resist corrosion in harsh environments
• Unscreened construction reduces cost and complexity for non-EMI-critical runs
**Applications**
• Ideal for machine tool internal control and signal circuits
• Used with PLC I/O and relay wiring in factory installations
• Can be used for short-run interconnects in equipment cabinets
• Suitable for power-limited control circuits in mechanical systems
What approvals ensure compatibility with international installations?
How does the jacketing material affect installation and maintenance?
Is this cable suitable where EMI shielding is required?
What conductor construction supports frequent movement or flexing?
How is the cable supplied for immediate use on site?
Related links
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene
