Alpha Wire Ecogen Ecocable Mini Control Cable, 8 Cores, 0.09mm² 28 AWG, Screened, 30 m, Grey Modified Polyphenylene

Subtotal (1 reel of 30 metres)*

€339.17

(exc. VAT)

€417.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€339.17€11.306

*price indicative

RS Stock No.:
832-4837
Mfr. Part No.:
78108 SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Ecogen Ecocable Mini

Number of Cores

8

Conductor Material

Tin Copper Wire

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

3.51mm

Cable Length

30m

Voltage

300V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL, CE, CSA

Hazardous Area Certification

No

Cable CSA

0.09mm²

American Wire Gauge

28AWG

Fire Behaviour

Halogen Free

Number of Strands

19

Size of Strands

79μm

Core Strands

19 x 79 μm

Belden Ecogen Ecocable Mini Series Control Cable, 8 Cores, 0.09mm² Cross Sectional Area - 78108 SL005


This control cable is an 8-core ECO type, engineered for reliable performance across various industrial applications. With a cross-sectional area of 0.09mm² and designed to operate at a voltage rating of 300V, it features an outer diameter of 3.51mm. This screened control cable is constructed using tinned copper conductors, insulated with MPPE to ensure durability and minimal environmental impact.

Features & Benefits


• Eight-core design facilitates complex signal connectivity

• Halogen-free for safer operation and reduced environmental impact

• Tinned copper conductors enhance conductivity and resistance to corrosion

• Screened with foil to minimise electromagnetic interference

• Flexible at extreme temperatures from -40 °C to +80 °C

• Meets industry standards for quality and safety

Applications


• Used extensively in automation and control systems

• Ideal for communication within electrical machinery

• Suitable for wiring in industrial environments requiring high flexibility

• Employed in where halogen-free materials are essential

• Compatible with various electronic equipment requiring reliable signal transmission

What advantages does the screened design provide for this cable?


The screened design effectively reduces the potential for electromagnetic interference, ensuring consistent signal integrity in noisy environments, which is crucial for maintaining system performance.

Is the cable suitable for outdoor applications?


While the cable is designed for flexible use, exposure to UV light and extreme weather conditions is not recommended, as it is primarily suited for indoor or protected environments.

How does the MPPE insulation benefit the overall performance?


MPPE insulation contributes to the overall durability and flexibility of the cable, allowing it to maintain performance in a range of temperatures while being 100% recyclable and free from harmful substances.

What certifications or standards does this cable meet?


The cable complies with CE, CSA, and UL standards, ensuring it meets rigorous safety and quality requirements for use in industrial settings.

Can this cable be used in machines that require continuous movement?


Yes, the cable's flexibility and robust construction make it suitable for dynamic applications, ensuring reliable performance even in environments with constant motion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy