Alpha Wire Ecogen Ecocable Mini Control Cable, 2 Cores, 0.09mm² 28 AWG, Screened, 30 m, Grey Modified Polyphenylene
- RS Stock No.:
- 832-5007
- Mfr. Part No.:
- 78302 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€277.56
(exc. VAT)
€341.40
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €277.56 | €9.252 |
*price indicative
- RS Stock No.:
- 832-5007
- Mfr. Part No.:
- 78302 SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Ecogen Ecocable Mini | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 3.18mm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA, UL, CE | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.09mm² | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 28AWG | |
| Number of Strands | 19 | |
| Core Strands | 19 x 79 μm | |
| Size of Strands | 79μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Ecogen Ecocable Mini | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 3.18mm | ||
Cable Length 30m | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA, UL, CE | ||
Hazardous Area Certification No | ||
Cable CSA 0.09mm² | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 28AWG | ||
Number of Strands 19 | ||
Core Strands 19 x 79 μm | ||
Size of Strands 79μm | ||
EcoCable Mini 300 V Supra-Shield Foil + Braid Shield, Multiconductor
Conductors: 2, Black, Brown
Nominal Diameter: 0.125 inch (3.18 mm)
Jacket Thickness: 0.015 inch (0.38 mm)
Stranding: 19/40
Insulation Thickness: 0.007 (0.18 mm)
28 AWG (0.0925 mm²)
Jacket Colour: Slate
Alpha Wire EcoCable Mini - 300 V Supra-Shield Foil + Braid, Multiconductor
The Supra-Shield foil and braid EcoCable Mini range from Alpha Wire is a 300 Volt electrical cable which is fully recyclable due to its mPPE sheath and insulation construction. This stranded cable can handle extreme temperatures, contains zero halogens and is smaller and lighter than its PVC equivalent. Cables with Supra-Shield have a triple layer of aluminium/polyester/aluminium foil and braided shielding made from tinned copper. The combination of braid and foil allows for excellent EMI performance.
Features and Benefits
Temperature Range: -40°C to +80°C;Tinned copper conductors;mPPE insulation and jacket;Zero halogen;Specific gravity: 1.03;100% recyclable;Low outgassing;Available in several sizes of AWG;Supra-Shield® Foil + Braid Shield
How do communication cables work?
Communication cables work by sending information between two points, often at long distances via their copper conductors or optical fibres. Data communication requires clean transmission with little to no interference from external sources.
What is mPPE?
mPPE is a modified polyphenylene ether thermoplastic. Cables made from mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.
mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.
Product Application Information
Communication cables are used in a wide range of applications such as radio transmitters, electronic circuits, telecommunication, automation and studios. They are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.
Approvals
• UL AWM 21460 • UL VW-1 • CSA I A/B FT1 • CE • RoHS • REACH • WEEE • ISO 10993-5
Related links
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene
