Eaton White, Black Plastic Z-MFG Enclosure -
- RS Stock No.:
- 254-071
- Mfr. Part No.:
- 248383 Z-MFG
- Manufacturer:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-071
- Mfr. Part No.:
- 248383 Z-MFG
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Z-MFG | |
| Product Type | Enclosure | |
| Enclosure Colour | White, Black | |
| Enclosure Material | Plastic | |
| IP Rating | IP54 | |
| Length | 170mm | |
| Width | 92mm | |
| Depth | 118mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Z-MFG | ||
Product Type Enclosure | ||
Enclosure Colour White, Black | ||
Enclosure Material Plastic | ||
IP Rating IP54 | ||
Length 170mm | ||
Width 92mm | ||
Depth 118mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton enclosure for damp locations is designed to provide effective protection for switchgear applications, ensuring optimal operation even in challenging environments. This robust solution offers reliable heat dissipation and superior durability, tailored for ON/OFF functionality. With its innovative design, it accommodates a maximum mounting width suitable for various installations. The degree of protection IP54 guarantees safety against both water and dust ingress, making it an ideal choice for industrial settings. Constructed from high-quality plastic, the enclosure not only meets the stringent requirements of electrical installations but also supports easy surface mounting. Its compact dimensions allow for versatility in application, empowering users to maintain seamless operations without compromising on safety or efficiency.
IP54 protection ensures reliability in damp environments
Plastic construction offers both durability and lightweight handling
Surface mounting capability simplifies installation processes
Heat dissipation design accommodates the operational requirements of installed devices
Compact size facilitates versatility across various applications
Meets compliance with RoHS standards for environmental safety
Tailored for switchgear applications, ensuring functionality and safety
Related links
- Eaton Black, White Plastic Z-MFG Enclosure -
- Eaton White, Black Plastic Eaton Moeller Enclosure - 1 Hole
- Eaton White, Black Plastic Moeller Enclosure -
- Eaton Eaton Moeller Series White IP65, 125 mm x 280 mm x 200 mm
- Eaton Eaton Moeller Series White IP65, 125 mm x 222 mm x 120 mm
- Eaton Eaton Moeller Series White IP65, 125 mm x 240 mm x 160 mm
- Eaton Eaton Moeller Series White IP65, 100 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series White IP65 IK10, 84 mm x 181 mm x 100 mm
