Eaton Black, White Plastic Z-MFG Enclosure -

Subtotal (1 unit)*

€98.28

(exc. VAT)

€120.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€98.28

*price indicative

RS Stock No.:
255-684
Mfr. Part No.:
248385 Z-MFG/NOT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Z-MFG

Product Type

Enclosure

Enclosure Colour

Black, White

Enclosure Material

Plastic

IP Rating

IP54

Length

170mm

Width

92mm

Depth

136mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton enclosure is designed specifically for damp locations, offering reliable performance for ON/OFF applications with an emergency switching mechanism. Equipped for heat dissipation, it ensures functionality under various conditions while maintaining a degree of protection rated at IP54. The robust design includes a plastic housing, making it lightweight yet durable. With a maximum mounting width of 4SU, this product is versatile and straightforward to install, perfect for environments where additional safety features are essential. Its compliant design reflects Eaton's commitment to quality and innovation, making it an ideal choice for professionals seeking dependable equipment.

Emergency switching function enhances user safety in critical situations

Lightweight construction simplifies handling and installation

Designed for surface mounting, facilitating space-efficient setups

IP54 protection ensures reliable operation in challenging environments

Made from durable plastic, contributing to long-lasting service life

RoHS compliant, supporting environmental sustainability initiatives

Suitable for various low-voltage applications, increasing its utility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy