Eaton White, Black Plastic Moeller Enclosure -
- RS Stock No.:
- 272-2351
- Mfr. Part No.:
- 281409 CI-PKZ01-NA-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€41.82
(exc. VAT)
€51.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.82 |
*price indicative
- RS Stock No.:
- 272-2351
- Mfr. Part No.:
- 281409 CI-PKZ01-NA-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure | |
| Series | Moeller | |
| Enclosure Colour | White, Black | |
| Enclosure Material | Plastic | |
| IP Rating | IP65 | |
| Length | 158mm | |
| Width | 80mm | |
| Depth | 116.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA-C22.2 No. 14, CSA, UL 508, IEC/EN 60947-4-1 | |
| For Use With | PKZ01, NA type | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure | ||
Series Moeller | ||
Enclosure Colour White, Black | ||
Enclosure Material Plastic | ||
IP Rating IP65 | ||
Length 158mm | ||
Width 80mm | ||
Depth 116.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA-C22.2 No. 14, CSA, UL 508, IEC/EN 60947-4-1 | ||
For Use With PKZ01, NA type | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton emergency switching off mushroom pushbutton that fitted with thread and adapter for 1/2-inch screw connection and PE(N) terminal. It has enclosed with plastic material.
Degree of protection IP65
Note
Eaton formerly known as Moeller
Related links
- Eaton Grey, Black Plastic Moeller Enclosure -
- Eaton Black, Grey Plastic Moeller Enclosure -
- Eaton Black, White Plastic Eaton Moeller Enclosure -
- Eaton Yellow, Grey Plastic Moeller Enclosure -
- Eaton Yellow Plastic Eaton Moeller Enclosure -
- Eaton White, Black Plastic Eaton Moeller Enclosure - 1 Hole
- Eaton Yellow, Grey Plastic Moeller Push Button Enclosure -
- Eaton White Plastic Eaton Moeller Enclosure -
