RAFI Light Grey Plastic E-BOX MODULAR Enclosure - 22.3 mm Diameter
- RS Stock No.:
- 526-097
- Mfr. Part No.:
- 1.20.810.309/0000
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€31.82
(exc. VAT)
€39.14
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.82 |
*price indicative
- RS Stock No.:
- 526-097
- Mfr. Part No.:
- 1.20.810.309/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Enclosure | |
| Series | E-BOX MODULAR | |
| Cutout Diameter | 22.3mm | |
| Enclosure Colour | Light Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP65 | |
| Length | 108.6mm | |
| Width | 40mm | |
| Depth | 27mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS Compliance, DIN EN 60529 | |
| For Use With | For Measurement Control Regulation | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Enclosure | ||
Series E-BOX MODULAR | ||
Cutout Diameter 22.3mm | ||
Enclosure Colour Light Grey | ||
Enclosure Material Plastic | ||
IP Rating IP65 | ||
Length 108.6mm | ||
Width 40mm | ||
Depth 27mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS Compliance, DIN EN 60529 | ||
For Use With For Measurement Control Regulation | ||
- COO (Country of Origin):
- HU
The RAFI E-BOX MODULAR housing offers versatile usage across fields such as measurement-control-regulation, mechanical and system engineering, construction machinery, and home technology. It is compatible with actuators, providing features like compact dimensions, modular construction for easy installation, and options for emergency stop or standard actuators with LED illumination. This robust and space-saving housing is ideal for individual control devices required at remote locations, such as production facilities or safety fences.
Operating voltage 35 V
Mounting hole 22.3 mm
M20 on bottom
Light grey colour
Related links
- RAFI Light Grey Plastic E-BOX MODULAR Enclosure - 22.3 mm Diameter
- RAFI Yellow Plastic E-BOX MODULAR Enclosure - 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 1 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 2 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 3 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 4 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 3 Hole 16.2 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 2 Hole 16.2 mm Diameter
