Lovato Grey Plastic LPZM Enclosure -
- RS Stock No.:
- 805-464
- Mfr. Part No.:
- LPZM2E8
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€60.12
(exc. VAT)
€73.95
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.12 |
*price indicative
- RS Stock No.:
- 805-464
- Mfr. Part No.:
- LPZM2E8
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Series | LPZM | |
| Product Type | Enclosure | |
| Enclosure Colour | Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP66 | |
| Length | 130mm | |
| Width | 80mm | |
| Depth | 73mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Series LPZM | ||
Product Type Enclosure | ||
Enclosure Colour Grey | ||
Enclosure Material Plastic | ||
IP Rating IP66 | ||
Length 130mm | ||
Width 80mm | ||
Depth 73mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC EN 60947-5-1 | ||
- COO (Country of Origin):
- TR
The Lovato Metallic enclosure provides Durable protection for control circuit devices, designed specifically for challenging environments with its robust structure and weather-resistant features.
Constructed from high-quality metal for enhanced durability
Compact dimensions of 80x130x73mm, optimising space usage
Grey cover finish offers a sleek aesthetic while ensuring visibility
IP66 and IP67 ratings protect against dust and water ingress
Related links
- Lovato Grey Plastic LPZM Enclosure -
- Lovato Grey Plastic LPZM Enclosure - 5 Hole 22 mm Diameter
- Lovato Grey Plastic Platinum Push Button Enclosure - 3 Hole 22 mm Diameter
- Lovato Grey Plastic Platinum Push Button Enclosure - 2 Hole 22 mm Diameter
- Lovato Grey Plastic Platinum Push Button Enclosure - 1 Hole 22 mm Diameter
- Lovato Grey Plastic LPZ Push Button Enclosure - 4 Hole 22 mm Diameter
- Lovato Grey Plastic Platinum Push Button Enclosure - 5 Hole 22 mm Diameter
- Lovato Grey Metal LPZM Enclosure -
