Lovato Electric Grey Metal LPZM Enclosure -

Image representative of range

Subtotal (1 unit)*

€166.84

(exc. VAT)

€205.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€166.84

*price indicative

RS Stock No.:
820-491
Mfr. Part No.:
LPZM7E8
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Enclosure

Series

LPZM

Enclosure Colour

Grey

Enclosure Material

Metal

IP Rating

IP66

Length

190mm

Width

250mm

Depth

90mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Standards/Approvals

IEC EN 60947-5-1

COO (Country of Origin):
TR
The Lovato Enclosure offers a robust housing solution designed specifically for control circuit devices, ensuring reliability and protection in challenging environments.

Constructed from grey materials for durability and aesthetics

Provides IP66 and IP67 protection against dust and water ingress

Weighs 1700 grams, ensuring structural integrity without compromising usability

Operates within a temperature range of -25°C to +70°C, suitable for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy