Lovato Electric Grey Metal LPZM Enclosure -
- RS Stock No.:
- 820-519
- Mfr. Part No.:
- LPZM1E8
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€48.34
(exc. VAT)
€59.46
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.34 |
*price indicative
- RS Stock No.:
- 820-519
- Mfr. Part No.:
- LPZM1E8
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Enclosure | |
| Series | LPZM | |
| Enclosure Colour | Grey | |
| Enclosure Material | Metal | |
| IP Rating | IP66 | |
| Length | 80mm | |
| Width | 80mm | |
| Depth | 73mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | IEC EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Enclosure | ||
Series LPZM | ||
Enclosure Colour Grey | ||
Enclosure Material Metal | ||
IP Rating IP66 | ||
Length 80mm | ||
Width 80mm | ||
Depth 73mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals IEC EN 60947-5-1 | ||
- COO (Country of Origin):
- TR
The Lovato Enclosure is designed to securely house control circuit devices, providing robust protection in industrial environments and ensuring operational reliability in various ambient conditions.
Constructed from grey materials, offering a professional appearance
Designed with an IP66 and IP67 rating for excellent protection against dust and water ingress
Weighs 352 grams, ensuring a manageable installation process
Operates effectively within a temperature range of -25°C to +70°C
Related links
- Lovato Electric Grey Metal LPZM Enclosure -
- Lovato Electric Grey Metal LPZM Enclosure - 4 Hole 22 mm Diameter
- Lovato Electric Grey Metal LPZM Enclosure - 6 Hole 22 mm Diameter
- Lovato Electric Grey Metal LPZM Enclosure - 8 Hole 22 mm Diameter
- Lovato Electric Grey Metal LPZM Enclosure - 16 Hole 22 mm Diameter
- Lovato Electric Grey Metal LPZM Enclosure - 12 Hole 22 mm Diameter
- Lovato Electric Grey Metal LPZM Empty Control Station - 1 Hole 22.5 mm Diameter
- Lovato Electric Yellow Metal LPZM Enclosure - 1 Hole 22 mm Diameter
