Eaton Black, White Plastic [delete] Series Control Station Enclosure -
- RS Stock No.:
- 272-2291
- Mfr. Part No.:
- 219662 +CI-K2-PKZ0-GV
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€22.56
(exc. VAT)
€27.75
(inc. VAT)
- RS Stock No.:
- 272-2291
- Mfr. Part No.:
- 219662 +CI-K2-PKZ0-GV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | [delete] Series | |
| Enclosure Colour | Black, White | |
| Enclosure Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series [delete] Series | ||
Enclosure Colour Black, White | ||
Enclosure Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series insulated enclosure it has plastic enclosure material and plastic housing material, that has surface mounting type model.
Degree of protection IP65
Note
Eaton formerly known as Moeller
Related links
- Eaton Black, White Plastic [delete] Series Control Station Enclosure -
- Eaton Enclosure for use with PKZM0
- Eaton Black, White Plastic Eaton Moeller Enclosure - 1 Hole
- Eaton Black, White Plastic Enclosure -
- Eaton Black, White Plastic Eaton Moeller Enclosure -
- Eaton Enclosure for use with PKZ0
- Eaton Enclosure PKZ0-G Series Enclosure for Use with CI-PKZ0-G(R)(V)M, CI-K2-PKZ0-G(R)(V)
- Eaton Eaton Moeller Series Black IP65, 145 mm x 181 mm x 100 mm

