Eaton Black, White Plastic [delete] Series Control Station Enclosure -

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€19.47

(exc. VAT)

€23.95

(inc. VAT)

RS Stock No.:
272-2288
Mfr. Part No.:
219658 +CI-K2-PKZ0
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

[delete] Series

Enclosure Colour

Black, White

Enclosure Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series insulated enclosure it has plastic enclosure material and plastic housing material, that has surface mounting type model.

Degree of protection IP40

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy