Eaton Yellow, Grey Plastic Moeller Enclosure -
- RS Stock No.:
- 272-7360
- Mfr. Part No.:
- 289980 CI/E-PKZ01-XSVB-V
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€26.37
(exc. VAT)
€32.44
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.37 |
*price indicative
- RS Stock No.:
- 272-7360
- Mfr. Part No.:
- 289980 CI/E-PKZ01-XSVB-V
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure | |
| Series | Moeller | |
| Enclosure Colour | Yellow, Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP65 | |
| Length | 80mm | |
| Width | 117mm | |
| Depth | 158mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | CE | |
| For Use With | VHI-PKZ01 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure | ||
Series Moeller | ||
Enclosure Colour Yellow, Grey | ||
Enclosure Material Plastic | ||
IP Rating IP65 | ||
Length 80mm | ||
Width 117mm | ||
Depth 158mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals CE | ||
For Use With VHI-PKZ01 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series CI accessory insulated enclosure that has plastic enclosure material and locked in 0 position feature. It has surface mounting type model.
Plastic housing material
Degree of protection IP55
Note
Eaton formerly known as Moeller
Related links
- Eaton Yellow, Grey Plastic Moeller Push Button Enclosure -
- Eaton Yellow Plastic Eaton Moeller Enclosure -
- Eaton White Plastic Eaton Moeller Enclosure -
- Eaton Black, Grey Plastic Moeller Enclosure -
- Eaton White, Black Plastic Moeller Enclosure -
- Eaton Grey, Black Plastic Moeller Enclosure -
- Eaton Grey Plastic Moeller Enclosure -
- Eaton Plastic Push Button Enclosure - 1 Hole
