Eaton Yellow, Grey Plastic Moeller Push Button Enclosure -
- RS Stock No.:
- 272-7358
- Mfr. Part No.:
- 289938 CI/E-PKZ01-XPVS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€84.77
(exc. VAT)
€104.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.77 |
*price indicative
- RS Stock No.:
- 272-7358
- Mfr. Part No.:
- 289938 CI/E-PKZ01-XPVS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Enclosure | |
| Series | Moeller | |
| Enclosure Colour | Yellow, Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP65 | |
| Length | 80mm | |
| Width | 117mm | |
| Depth | 158mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| For Use With | E‐PKZ01‐X, CI‐PKZ01‐X | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Enclosure | ||
Series Moeller | ||
Enclosure Colour Yellow, Grey | ||
Enclosure Material Plastic | ||
IP Rating IP65 | ||
Length 80mm | ||
Width 117mm | ||
Depth 158mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
For Use With E‐PKZ01‐X, CI‐PKZ01‐X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series CI accessory insulated enclosure that has plastic enclosure material and fitted with emergency switching off mushroom push button. It has surface mounting type model.
Plastic housing material
Degree of protection IP55
Note
Eaton formerly known as Moeller
Related links
- Eaton Yellow, Grey Plastic Moeller Enclosure -
- Eaton Yellow Plastic Eaton Moeller Enclosure -
- Eaton Plastic Push Button Enclosure - 1 Hole
- Eaton White Plastic Eaton Moeller Enclosure -
- Eaton Cover for use with PKZM01 +NHI-E or VHI-PKZ01 +U or A or NHI +L (2 off)
- Eaton White, Black Plastic Moeller Enclosure -
- Eaton Grey, Black Plastic Moeller Enclosure -
- Eaton Black, Grey Plastic Moeller Enclosure -
