Schneider Electric White Plastic LVSX Enclosure - 2 Hole
- RS Stock No.:
- 276-1687
- Mfr. Part No.:
- LVSXS213
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€132.76
(exc. VAT)
€163.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.76 |
*price indicative
- RS Stock No.:
- 276-1687
- Mfr. Part No.:
- LVSXS213
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | LVSX | |
| Product Type | Enclosure | |
| Number of Cutouts | 2 | |
| Enclosure Colour | White | |
| Enclosure Material | Plastic | |
| IP Rating | IP40, IP30 | |
| Length | 510mm | |
| Width | 351mm | |
| Depth | 109mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60670-1 IEC 60670-24 IEC 61439-1 IEC 61439-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series LVSX | ||
Product Type Enclosure | ||
Number of Cutouts 2 | ||
Enclosure Colour White | ||
Enclosure Material Plastic | ||
IP Rating IP40, IP30 | ||
Length 510mm | ||
Width 351mm | ||
Depth 109mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60670-1 IEC 60670-24 IEC 61439-1 IEC 61439-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Modular enclosure is designed for flush mounting and accommodates 2 rows, each with 13 modules. It includes terminals for 1 earth, 1 neutral, and 1 phase without a door. The configuration provides a total of 26 modules with a pitch of 18 mm per row, totalling 52 modules at 9 mm pitches. The electrical insulation class is Class II, ensuring a high level of safety and protection.
Mercury free
RoHS compliant
Toxic heavy metal free
IK08 and IK09 degree of protection
IP30 and IP40 degree of protection
Related links
- Schneider Electric White Plastic LVSX Enclosure - 2 Hole
- Schneider Electric White Plastic LVSX Enclosure - 4 Hole
- Schneider Electric White Plastic LVSX Enclosure - 1 Hole
- Schneider Electric White Plastic LVSX Enclosure - 3 Hole
- Schneider Electric White Plastic LVSX Enclosure - 6 Hole
- Schneider Electric White Plastic LVSX Enclosure - 5 Hole
- Schneider Electric White Plastic LVSS Enclosure - 6 Hole
- Schneider Electric White Plastic LVSS Enclosure - 5 Hole
