RS Better World
Schneider Electric White Plastic LVSS Enclosure - 5 Hole
- RS Stock No.:
- 276-1650
- Mfr. Part No.:
- LVSST524
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€607.77
(exc. VAT)
€747.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €607.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-1650
- Mfr. Part No.:
- LVSST524
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Series | LVSS | |
| Number of Cutouts | 5 | |
| Enclosure Colour | White | |
| Enclosure Material | Plastic | |
| IP Rating | IP41, IP30 | |
| Length | 958mm | |
| Width | 570mm | |
| Depth | 191mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1, IEC 61439-3 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Series LVSS | ||
Number of Cutouts 5 | ||
Enclosure Colour White | ||
Enclosure Material Plastic | ||
IP Rating IP41, IP30 | ||
Length 958mm | ||
Width 570mm | ||
Depth 191mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61439-2, IEC 61439-1, IEC 61439-3 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Modular Enclosure is a surface mounted solution. It featuring five horizontal rows, each accommodating 24 modules, with a total capacity of 120 modules at 18 mm each. Complete with one earth terminal block, this enclosure prioritizes safety and functionality. Its dimensions, measuring 570 mm in width, 956 mm in height, and 191 mm in depth, offer a compact yet spacious design. The electrical insulation class of Class II ensures a double layer of insulation for enhanced safety, while the absence of a door provides easy access to the components within.
Halogen free
Mercury free
RoHS compliant
Toxic heavy metal free
Green Premium product
IP30 and IP41 degree of protection
Related links
- Schneider Electric White Plastic LVSS Enclosure - 6 Hole
- Schneider Electric White Plastic LVSS Enclosure - 4 Hole
- Schneider Electric White Plastic LVSX Enclosure - 5 Hole
- Schneider Electric White Plastic LVSX Enclosure - 2 Hole
- Schneider Electric White Plastic LVSX Enclosure - 4 Hole
- Schneider Electric White Plastic LVSX Enclosure - 6 Hole
- Schneider Electric White Plastic LVSX Enclosure - 1 Hole
- Schneider Electric White Plastic LVSX Enclosure - 3 Hole
