Schneider Electric White Plastic LVSX Enclosure - 4 Hole
- RS Stock No.:
- 276-1698
- Mfr. Part No.:
- LVSXT413
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€166.73
(exc. VAT)
€205.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.73 |
*price indicative
- RS Stock No.:
- 276-1698
- Mfr. Part No.:
- LVSXT413
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Series | LVSX | |
| Number of Cutouts | 4 | |
| Enclosure Colour | White | |
| Enclosure Material | Plastic | |
| IP Rating | IP40, IP30 | |
| Width | 302mm | |
| Depth | 125mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61439-1, IEC 60670-1, IEC 61439-3, IEC 60670-24 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Series LVSX | ||
Number of Cutouts 4 | ||
Enclosure Colour White | ||
Enclosure Material Plastic | ||
IP Rating IP40, IP30 | ||
Width 302mm | ||
Depth 125mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61439-1, IEC 60670-1, IEC 61439-3, IEC 60670-24 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Distribution enclosure is a surface mounted modular enclosure. It is used for Residential and Small buildings.
Mercury free
Sustainable
Green premium
Related links
- Schneider Electric White Plastic LVSX Enclosure - 4 Hole
- Schneider Electric White Plastic LVSX Enclosure - 2 Hole
- Schneider Electric White Plastic LVSX Enclosure - 3 Hole
- Schneider Electric White Plastic LVSX Enclosure - 6 Hole
- Schneider Electric White Plastic LVSX Enclosure - 1 Hole
- Schneider Electric White Plastic LVSX Enclosure - 5 Hole
- Schneider Electric White Plastic LVSS Enclosure - 4 Hole
- Schneider Electric White Plastic LVSS Enclosure - 6 Hole
