RS Better World
Schneider Electric White Plastic LVSS Enclosure - 4 Hole
- RS Stock No.:
- 276-1649
- Mfr. Part No.:
- LVSST424
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€530.78
(exc. VAT)
€652.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €530.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-1649
- Mfr. Part No.:
- LVSST424
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | LVSS | |
| Product Type | Enclosure | |
| Number of Cutouts | 4 | |
| Enclosure Colour | White | |
| Enclosure Material | Plastic | |
| IP Rating | IP30, IP41 | |
| Length | 808mm | |
| Width | 570mm | |
| Depth | 191mm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1, IEC 61439-3 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series LVSS | ||
Product Type Enclosure | ||
Number of Cutouts 4 | ||
Enclosure Colour White | ||
Enclosure Material Plastic | ||
IP Rating IP30, IP41 | ||
Length 808mm | ||
Width 570mm | ||
Depth 191mm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals IEC 61439-2, IEC 61439-1, IEC 61439-3 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Distribution enclosure is a wall mounted modular enclosure. It has key lock option. It is used for Residential and Small buildings.
Mercury free
Sustainable
Green premium
Related links
- Schneider Electric White Plastic LVSS Enclosure - 6 Hole
- Schneider Electric White Plastic LVSS Enclosure - 5 Hole
- Schneider Electric White Plastic LVSX Enclosure - 4 Hole
- Schneider Electric White ABS New Unica Control Station Enclosure - 4 Hole
- Schneider Electric White Glass Reinforced Polyester Harmony Control Station Enclosure - 4 Hole 22 mm Diameter
- Schneider Electric White Plastic LVSX Enclosure - 2 Hole
- Schneider Electric White Plastic LVSX Enclosure - 6 Hole
- Schneider Electric White Plastic LVSX Enclosure - 1 Hole
