Lovato White Polycarbonate Control Station Enclosure -

Subtotal (1 unit)*

€46.60

(exc. VAT)

€57.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.60

*price indicative

RS Stock No.:
276-5658
Mfr. Part No.:
M2N
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Enclosure Colour

White

Enclosure Marking

None

Enclosure Material

Polycarbonate

COO (Country of Origin):
IT
The Lovato Empty non metallic enclosure is used for BF25A, BF26A, BF32A contactors. It is compatible with RF38 thermal relay which is sold separately. It comes without external pushbuttons. It has a operating temperature between -25 °C to +60 °C.

IP65 protection
Weight 640 g

Related links