Eaton Brushed Aluminium RMQ Titan M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- RS Stock No.:
- 399-3876
- Mfr. Part No.:
- 216541 M22-E1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€26.81
(exc. VAT)
€32.98
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.81 |
*price indicative
- RS Stock No.:
- 399-3876
- Mfr. Part No.:
- 216541 M22-E1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Enclosure | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 1 | |
| Enclosure Material | Brushed Aluminium | |
| IP Rating | IP65 | |
| Length | 72mm | |
| Width | 72mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Enclosure | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Number of Cutouts 1 | ||
Enclosure Material Brushed Aluminium | ||
IP Rating IP65 | ||
Length 72mm | ||
Width 72mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button Enclosure, 22mm Cutout Diameter, Grey Enclosure - 216541 M22-E1
This push button enclosure is a robust and versatile solution ideally suited for automation applications. With a compact design measuring 3 x 72 x 72mm, it is crafted from brushed aluminium, ensuring durability and resistance to wear. Engineered for industrial environments, this enclosure features a 22mm cutout, making it compatible with a range of pilot devices.
Features & Benefits
• IP65 rating provides excellent protection against dust and water
• High-temperature resilience from -25 °C to +70 °C
• Single cutout design suitable for various applications
• Durable brushed aluminium construction enhances longevity
• Compact dimensions facilitate easy installation in tight spaces
• No enclosure marking allows for custom labelling options
Applications
• Used with M22 pilot devices for control systems
• Ideal for control panels in industrial machinery
• Suitable for harsh environmental conditions requiring weatherproofing
• Employed in electrical installations requiring robust housing
What is the significance of the IP65 rating?
The IP65 rating indicates that the enclosure is fully dust-tight and protected against water jets, making it suitable for outdoor use and harsh environments.
How does the temperature range affect the enclosure's performance?
The enclosure operates efficiently within a temperature range of -25 °C to +70 °C, making it ideal for various industrial applications without degradation in performance.
Can this enclosure be used in automated control systems?
Yes, it is specifically designed to house push buttons and indicator lights, making it an excellent choice for control systems in automation.
Are additional finishes or modifications available for this enclosure?
While the standard finish is brushed aluminium, additional versions may be available upon request.
Note
Eaton formerly known as Moeller
Related links
- Eaton Brushed Aluminium RMQ Titan M22 Push Button Enclosure - 3 Hole 22 mm Diameter
- Eaton Brushed Aluminium RMQ Titan M22 Push Button Enclosure - 2 Hole 22 mm Diameter
- Eaton Yellow Plastic RMQ Titan M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Dark Grey, Light Grey Plastic RMQ Titan M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Pebble Grey Aluminium RMQ Titan M22 Enclosure - 1 Hole 22 mm Diameter
- Eaton Pebble Grey Aluminium RMQ-Titan Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Grey Plastic RMQ Titan M22 Push Button Enclosure - 4 Hole 22 mm Diameter
- Eaton Grey Plastic RMQ Titan M22 Push Button Enclosure - 6 Hole 22 mm Diameter
