Eaton Brushed Aluminium RMQ Titan M22 Push Button Enclosure - 3 Hole 22 mm Diameter

Subtotal (1 unit)*

€48.46

(exc. VAT)

€59.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.46

*price indicative

RS Stock No.:
399-3905
Mfr. Part No.:
216544 M22-E3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

RMQ Titan M22

Product Type

Push Button Enclosure

Cutout Diameter

22mm

Number of Cutouts

3

Enclosure Material

Brushed Aluminium

IP Rating

IP65

Length

138mm

Width

72mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
DE

Eaton RMQ Titan M22 Series Push Button Enclosure, 22mm Cutout Diameter, Grey - 216544 M22-E3


This push button enclosure is designed for industrial applications, offering reliable housing for command and indication devices. Dimensions include a 22mm cutout diameter and a sleek design in brushed aluminium, measuring 3 x 72 x 138mm. The enclosure's grey colour provides a modern aesthetic while ensuring durability in various environments.

Features & Benefits


• IP65 rated, ensuring exceptional resistance against dust and water

• Constructed from robust brushed aluminium for increased longevity

• Accommodates up to three 22mm cutouts for multifunctional use

• Operates effectively in temperatures ranging from -25°C to +70°C

• Designed with no markings for a clean, professional appearance

• Lightweight design enhances ease of installation and maintenance

Applications


• Ideal for use in automation systems

• Suitable for electrical control panels

• Utilised in mechanical engineering environments

• Used in harsh weather conditions due to its weatherproof features

• Facilitates quick assembly with various push button switch accessories

What materials make this enclosure suitable for harsh environments?


The enclosure is made from brushed aluminium, providing excellent resistance to corrosion, deterioration, and high temperatures, ensuring reliability in demanding settings.

How does the IP rating impact the enclosure's usage?


With an IP65 rating, the enclosure is protected against dust ingress and low-pressure water jets, making it suitable for both indoor and outdoor applications where exposure to the elements is a concern.

What is the temperature range for safe operation?


The enclosure can function safely between -25°C and +70°C, making it versatile for various industrial scenarios where temperature fluctuations are common.

How many devices can be housed within this enclosure?


The design supports up to three 22mm cutouts, allowing for multiple push button switches or indicator lights to be installed, optimising control functionalities in applications.

What benefits does the brushed aluminium finish provide?


The brushed aluminium finish not only enhances aesthetic appeal but also contributes to the enclosure's durability and resistance to scratches, maintaining its integrity in demanding environments.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy