Eaton Pebble Grey Aluminium RMQ-Titan Push Button Enclosure - 1 Hole 22 mm Diameter
- RS Stock No.:
- 301-3289
- Mfr. Part No.:
- 118457 M22-I1M-SAL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€89.70
(exc. VAT)
€110.33
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.70 |
*price indicative
- RS Stock No.:
- 301-3289
- Mfr. Part No.:
- 118457 M22-I1M-SAL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ-Titan | |
| Product Type | Push Button Enclosure | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Pebble Grey | |
| Enclosure Material | Aluminium | |
| IP Rating | IP69K | |
| Length | 84mm | |
| Width | 67mm | |
| Depth | 79mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ-Titan | ||
Product Type Push Button Enclosure | ||
Cutout Diameter 22mm | ||
Number of Cutouts 1 | ||
Enclosure Colour Pebble Grey | ||
Enclosure Material Aluminium | ||
IP Rating IP69K | ||
Length 84mm | ||
Width 67mm | ||
Depth 79mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Eaton RMQ Titan Push Button Enclosure, 22mm Cutout Diameter, Aluminium Housing - 118457 I1M-SAL
Are tough industrial conditions giving your equipment a hard time? Turn to this push button enclosure from Eaton to protect control devices against damage. It's made from robust aluminium for resistance to corrosion and impact, so you can rest assured it keeps your sensitive components safe. Thanks to compact dimensions of 84 (H) x 67 (W) x 79mm (D), you can install the unit in a crowded setup without a hitch. You'll find versatile enclosures like this one used everywhere from workshops to automated industrial facilities.
Features & Benefits
• Cutout diameter of 22mm for compatibility with standard push buttons
• IP65 rating means it's dust-tight and protected against low-pressure water jets, so suitable for use in contaminated settings
Where can I install this push button enclosure?
You can install this versatile enclosure on a flat surface such as a panel or wall. The pre-drilled mounting holes save you time and effort during installation.
Is this enclosure tamper-proof?
For improved safety, this enclosure comes with a lid that you can secure into place using screws, helping to minimise the risk of tampering.
Note
Eaton formerly known as Moeller
Related links
- Eaton Pebble Grey Aluminium RMQ-Titan Push Button Enclosure - 2 Hole 22 mm Diameter
- Eaton Pebble Grey Aluminium RMQ-Titan Push Button Enclosure - 3 Hole 22 mm Diameter
- Eaton Pebble Grey Aluminium RMQ Titan M22 Enclosure - 1 Hole 22 mm Diameter
- Eaton Grey Stainless Steel RMQ-Titan Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Brushed Aluminium RMQ Titan M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Dark Grey, Light Grey Plastic RMQ Titan M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Brushed Aluminium RMQ Titan M22 Push Button Enclosure - 3 Hole 22 mm Diameter
- Eaton Brushed Aluminium RMQ Titan M22 Push Button Enclosure - 2 Hole 22 mm Diameter
